JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- Analog Devices Inc./Maxim Integrated
- Chengdu Ebyte Elec Tech
- Diodes Incorporated
- Flip Electronics
- FTDI
- HGSEMI
- Intel/Altera
- MaxLinear
- Microchip Tech
- PackageType
- CDIP-28
- CERDIP-28
- CERDIP-40
- DIP-28
- FCBGA-1071(27x27)
- FPBGA-113
- FPBGA-176
- HVQFN-16
- HVQFN-24(4x4)
- HVQFN-24-EP(4x4)
- Current - Supply
- 270uA
- 1.2mA
- 2mA
- 4mA
- 5mA
- 6mA
- 7.5mA
- 8.9mA
- 25mA
- 40mA
- Data Rate
- 4Mbps
- Data Rate(Max)
- 1.5Mbps
- 12Mbps
- 15Mbps
- 16Mbps
- 1Mbps
- 20Mbps
- 230.4Kbps
- 230Kbps
- 24Mbps
- 2Mbps
- Features
- Configurable GPIO、Low-power mode、Hardware flow control support、Internal loopback/self-test mode、Soft reset
- Error Detection (Parity Check, Overflow, Frame Format)、Automatic Hardware/Software Flow Control、Programmable Baud Rate Generator
- Fractional baud rate generator、Internal loopback/self-test mode、Automatic error detection
- Hardware flow control support、Fractional baud rate generator、Internal loopback/self-test mode、Automatic error detection
- Hardware flow control support、Software flow control support
- Hardware flow control support、Software flow control support、Fractional baud rate generator、Internal loopback/self-test mode、Automatic RS-485 direction control
- I2C、SP
- Internal loopback/self-test mode、Automatic RS-485 direction control、Soft reset
- Internal Oscillator
- Internal Oscillator、Counter
- Interface
- I2C、SMBus
- I2C、SPI
- I2C、SPI、IrDA、RS-485、RS-232
- I2C、SPI、RS-485、RS-232
- IrDA
- IrDA、RS-485、RS-232
- LPC
- LPC、IrDA、RS-485、RS-232
- RS-232
- RS-232、RS-422
- Memory Size
- 128Byte
- 1536Byte、2048Byte
- 16Byte
- 1Byte
- 256Byte
- 32Byte
- 3Byte
- 64Byte
- 8Byte
- 8Byte、16Byte
- Number of Channels
- 1
- 2
- 4
- 8
- Number of Drivers
- 2
- Number of Receivers
- 2
- Operating Temperature
- -40℃~+105℃
- -40℃~+65℃
- -40℃~+85℃
- -40℃~+95℃
- -55℃~+110℃
- 0℃~+70℃
- Type
- Transceiver
- Voltage - Supply
- 1.2V~3.3V
- 1.62V~3.63V
- 1.62V~5.5V
- 1.62V~3.6V
- 1.62V~1.98V、2.25V~2.75V、2.97V~3.63V、4.5V~5.5V
- 1.62V~1.98V、2.25V~2.75V、3V~3.6V、4.5V~5.5V
- 1.62V~1.98V、2.75V、3V~3.6V
- 1.65V~1.95V、1.71V~3.6V、2.35V
- 1.71V~3.6V
- 1.71V~3.6V、2.35V~3.6V
- charge pump
- No
Results remaining:
557
Hide Filters
2 items in total
- 1
Welcome back, may I help you?