JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Broadcom Limited
- Broadcom/AVAGO
- Cirrus Logic
- CML Microcircuits
- Dallas Logic
- HGSEMI
- PackageType
- BGA-186(10x10)
- BGA-217(23x23)
- BGA-225(19x19)
- BGA-256
- BGA-256(17x17)
- BGA-324(19x19)
- BGA-81(10x10)
- BGA-81(9x9)
- BGAE-256-EP
- CDIP-22
- Amplifier Type
- Limiting Amplifier
- Channel Type
- Bidirectional
- Current - Output Low(IOL)
- 400mA
- 600mA
- Current - Supply
- 240uA、950uA
- 1mA
- 1.2mA
- 1.3mA
- 1.5mA
- 1.72mA
- 2mA
- 2.2mA
- 2.25mA
- 2.5mA
- Data Rate
- 230.4Kbps
- ESD Protect
- ±60V
- Features
- Adaptive receive equalization
- Built-in phase-locked loop
- Built-in phase-locked loop、Multi-clock domain synchronization management
- Built-in phase-locked loop、Non-volatile configuration storage
- Clock and data recovery
- Clock and data recovery、Adaptive receive equalization
- Clock and data recovery、Adaptive receive equalization、Built-in phase-locked loop
- Clock and data recovery、Built-in phase-locked loop
- Clock and data recovery、Jitter cleaning
- Clock and data recovery、Jitter cleaning、Adaptive receive equalization
- Gain Bandwidth Product
- 1MHz
- Ib - Input Bias Current
- 40nA
- Input Offset Current(Ios)
- 40nA
- Input type
- StandardCMOS
- Interface
- Parallel、PWM
- Logic Family
- AD8016
- AD8018
- Le87402
- Maximum Power Supply Range (Vdd-Vss)
- 3.63V
- 6.5V
- Number of Bits per Element
- 1
- 2
- Number of Channels
- 1
- Number of Drivers
- 2
- Number of Elements
- 2
- Number of Receivers
- 1
- Operating Temperature
- -20℃~+120℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -25℃~+100℃
- -25℃~+125℃
- -25℃~+75℃
- -30℃~+100℃@(Ta)
- -30℃~+85℃
- -35℃~+60℃
- Output Current
- 2mA
- 16mA
- 3.5A
- Pd - Power Dissipation
- 550mW
- 1.5W
- Power(Watts)
- 6mW
- 15mW
- 65mW
- 70mW
- 79.33mW
- 144mW
- 400mW
- 500mW
- 690mW
- 750mW
- Quiescent Current
- 9mA
- 10mA
- 12.5mA
- 18mA
- Receiver Hysteresis
- 2.2V
- Single supply
- 2.97V~3.63V
- 3V~3.6V
- 3.5V~6.5V
- Type
- Code Converter
- Controller
- Demodulator
- Driver
- DTMF Generator
- ISDN
- Line Interface Unit (LIU)
- MCU Transceiver
- Narrowband Power Line Communication System-on-Chip
- Receiver
- Type of Drive Motor
- Brushless DC Motor
- Voltage - Supply
- -13V~-3V、3V~13V
- -5V、5V
- 1.15V~1.32V、3V~3.6V、8V~16V
- 1.15V~1.27V
- 1.2V
- 1.4V~2.3V、2.75V~3.45V
- 1.5V、3.3V
- 1.6V~2V
- 1.62V~1.98V、3.13V~3.46V
- 1.62V~1.89V、1.71V~1.98V、3.135V~3.465V
- output type
- Tri-State
Results remaining:
1560
Hide Filters
2 items in total
- 1
Welcome back, may I help you?