JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Astera Labs
- Diodes Incorporated
- Microchip Tech
- Mini-Circuits
- Nexperia
- NOVOSENSE
- NXP Semicon
- onsemi
- PackageType
- CABGA-100(9x9)
- DFN-10-EP(3x3)
- DFN-12-EP(3x4)
- DFN-14-EP(3x4)
- DFN-6-EP(2x2)
- DFN-8(3x3)
- DFN-8-EP(3x3)
- DIP-8
- FCCSP-332(8.5x13.4)
- HTQFP-64(10x10)
- Channel Type
- Bidirectional
- Current - Output Low(IOL)
- 3mA
- Data Rate
- 1.0625Gbps
- 10.3125Gbps
- 10.3Gbps
- 100Kbps
- 10Gbps
- 11.3Gbps
- 12.5Gbps
- 12Gbps
- 14.2Gbps
- 16Gbps
- Delay Time
- 1.1ns
- 1.5ns
- 1.75ns
- 100ns
- 100ps
- 10ns
- 10ns、70ns
- 125ns
- 127.2ns
- 130ps
- Features
- Alarm function
- Frequency
- 400MHz
- Input Capacitance
- 500fF
- 600fF
- 1pF
- 1.2pF
- 1.25pF
- 1.5pF
- 2.1pF
- 3pF
- 4pF
- 5pF
- Input Type
- 2-Wire Bus
- 2-Wire Bus、SMBus、PMBus、TTL
- CML
- CML、LVDS、LVPECL
- CML、LVDS、PECL
- Differential
- Differential、CML
- Differential、DisplayPort、DisplayPort
- DisplayPort
- DP
- Logic Family
- PCA9513A
- Number of Bits per Element
- 2
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 8
- 16
- Number of Elements
- 2
- Number of Outputs
- 4
- Operating Temperature
- -10℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+85℃
- -55℃~+100℃
- -55℃~+125℃
- 0℃~+70℃
- 0℃~+85℃
- Output Frequency(Max)
- 400MHz
- Output Type
- 2-Wire Bus
- 2-Wire Bus、SMBus、PMBus、TTL
- CML
- CML、Differential
- CML、LVDS、LVPECL
- DIFF
- Differential
- DisplayPort
- DP
- LDA、LCL
- Propagation Delay
- 80ns@100pF
- Quiescent Current
- 16uA
- Type
- Accelerator
- Buffer
- Buffer, Repeater
- Buffers, 中继器
- Buffers, 分离器
- Buffer、Accelerator
- Buffer、Multiplexer
- Buffer、Translator Driver
- Driver
- Driver, Demultiplexer
- Voltage - Supply
- 0V~5.5V、0V~5.5V
- 600mV~5.5V
- 800mV~2V、2.3V~5.5V
- 800mV~5.5V
- 800mV~5.5V、2.2V~5.5V
- 900mV~5.5V、2.7V~5.5V
- 1.2V
- 1.4V~5.5V
- 1.5V~3.3V
- 1.5V、3.3V
- Voltage Rating
- 2.7V~5.5V
Results remaining:
532
Hide Filters
1 item in total
- 1
Welcome back, may I help you?