JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Broadcom Limited
- California Eastern Laboratories
- Infineon Technologies
- Infineon/Cypress Semicon
- Intel/Altera
- Microchip Tech
- Nisshinbo Micro Devices Inc.
- onsemi
- PackageType
- 56-BGA Microstar Junior (7x4.5)
- BGA-100
- BGA-100(11x11)
- BGA-105(10x10)
- BGA-142(10x10)
- BGA-256(27x27)
- BGA-42(3.5x4.5)
- BGA-48(4x4)
- BGA-49(7x7)
- BGA-80(5x5)
- Clock Frequency
- 100kHz
- 400kHz
- 1MHz
- 10MHz
- 20MHz
- 25MHz
- 27MHz
- 27MHz、74.25MHz、148.5MHz
- 34MHz
- 35MHz
- Control Interface
- I2C
- I2C、GPIO
- I2C、UART
- SPI
- SPI、I2C
- SPI、I2C、UART
- Data Rate
- 1.03Gbps
- 1.05Gbps
- 1.12Gbps
- 1.218Gbps
- 1.2Gbps
- 1.3Gbps
- 1.428Gbps
- 1.485Gbps
- 1.4Gbps
- 1.5Gbps
- Features
- Adaptive receive equalization
- Adaptive receive equalization、Clock synchronization and data alignment
- Adaptive receive equalization、Clock synchronization and data alignment、Link status monitoring
- Adaptive receive equalization、Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop
- Adaptive receive equalization、Link status monitoring
- Adaptive receive equalization、Link status monitoring、Built-in phase-locked loop
- Adaptive receive equalization、Link status monitoring、Built-in phase-locked loop、Integrated equalizer
- Adaptive receive equalization、Link status monitoring、Built-in phase-locked loop、Integrated equalizer、On-chip control and configuration storage
- Adaptive receive equalization、Link status monitoring、Built-in phase-locked loop、Redundant link protection、On-chip control and configuration storage
- Adaptive receive equalization、Link status monitoring、Integrated equalizer
- Input
- GMSL
- LVCMOS
- LVDS
- LVTTL
- LVTTL、LVCMOS
- LVTTL、LVDS
- MIPI
- Number of Channels
- 1、2
- 3、4
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- Operating Temperature
- -10℃~+70℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+80℃
- Output
- GMSL
- LVDS
- LVTTL
- MIPI
- Parallel Bit Count Per Channel
- 10、12
- 10、20
- 18、24
- 1
- 5
- 6
- 7
- 8
- 10
- 12
- Type
- Deserializer
- Deserializer、Deserializer
- Deserializer、Serializer
- Serializer
- Serializer, Deserializer
- Voltage - Supply
- 950mV~1.05V、1.14V~1.26V、1.7V~3.6V、1.7V~1.9V
- 950mV~1.05V
- 1.045V~1.155V、1.71V~1.89V
- 1.045V~1.155V、1.71V~1.89V、3V~3.6V
- 1.045V~1.155V
- 1.09V~1.21V、1.71V~1.89V
- 1.1V~1.3V、1.7V~2V、2V~3V、3V~3.6V
- 1.1V~1.3V、1.7V~3.6V
- 1.1V、1.8V
- 1.14V~1.26V
Results remaining:
807
Hide Filters
32 items in total
- 1
- 2
Welcome back, may I help you?