JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ASIX Elec
- BL(Shanghai Belling)
- Broadic
- Chipanalog
- Corebai Microelectronics
- COREX
- COSINE
- PackageType
- BSOP-44-300mil
- CDIP-14
- CDIP-16
- CDIP-18
- CDIP-24
- CERDIP-14
- CERDIP-16
- CERDIP-20
- DFN-12-EP(3x4)
- DFN-16-EP(3x5)
- Channel Type
- Bidirectional
- Unidirectional
- Current - Output High(IOH)
- 1mA
- 4mA
- 10mA
- 40mA
- 60mA
- Current - Output Low(IOL)
- 1.6mA
- 4mA
- 10mA
- 40mA
- 60mA
- Data Rate
- 1.5Mbps
- 100Kbps
- 10Mbps
- 115.2Kbps
- 116Kbps
- 120Kbps
- 128Kbps
- 140Kbps
- 150Kbps
- 19.2Kbps
- ESD Protect
- ±10kV
- ±12kV
- ±15000V
- ±15kV
- ±16kV
- ±2000V
- ±25V
- ±26kV
- ±2kV
- ±30V
- Features
- Enable/shutdown function
- Output enable、Level shifting
- Wake-up function、Interface auto power saving
- 输出使能、电平转换
- Input type
- Schmitt trigger
- TTL-compatible CMOS
- Logic Family
- DS14C335
- LTC1323
- MAX3232
- MAX3318
- Number of Bits per Element
- 2
- 4
- Number of Drivers
- 1、2
- 1、3
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- Number of Elements
- 1
- Number of Receivers
- 1、2
- 1、5
- 0
- 1
- 2
- 3
- 4
- 5
- 8
- 10
- Operating Temperature
- -0℃~+70℃
- -20℃~+70℃
- -20℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+80℃
- -40℃~+85℃
- -40℃~+85℃、0℃~+70℃
- -55℃~+105℃
- Propagation Delay
- 0.175us@150pF
- 120ns@5V,100pF
- 175ns@150pF
- 1us@3.3V,50pF
- 3.5us@12V,15pF
- 300ns@150pF
- Quiescent Current
- 1uA
- 10uA
- 95uA
- 2mA
- 2.4mA
- Quiescent Supply Current
- 0.5uA
- 1uA
- 1.4uA
- 10uA
- 30uA
- 170uA
- 0.2mA
- 200uA
- 220uA
- 250uA
- Type
- Driver
- Receiver
- Transceiver
- Voltage - Supply
- -15V~-4.5V、4.5V~15V
- -15V~-5V、5V~15V
- -15V~-7.5V、7.5V~15V
- -15V~-9V、9V~15V
- 300mV~5.5V
- 1.65V~2V、3V~5.5V
- 1.65V~5.5V
- 1.8V~5.5V
- 1.8V~4.25V
- 2V~6V
- charge pump
- No
- Yes
- output type
- Push-pull
- Tri-State
Results remaining:
3915
Hide Filters
7 items in total
- 1
Welcome back, may I help you?