JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AMAZING
- AMD(Advanced Micro Devices)
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ASDsemi
- ASIX Elec
- BL(Shanghai Belling)
- BORN
- Broadcom Limited
- PackageType
- 8-SOIC
- BSSOP-48-300mil
- BSSOP-56-300mil
- CDIP-16
- CDIP-8
- CERDIP-8
- CFP-16
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-12-EP(3x4)
- Communication Mode
- Full-Duplex
- Full-Duplex、Half-Duplex
- Half-Duplex
- Data Rate
- 100Mbps
- 10Mbps
- 10Mbps、115Kbps、500Kbps
- 115Kbps
- 120Kbps
- 128Kbps
- 12Mbps
- 140Mbps
- 14Mbps
- 150Mbps
- ESD Protect
- ±1.5kV
- ±10kV
- ±12kV
- ±14kV
- ±15kV
- ±16.5kV
- ±16kV
- ±18kV
- ±1kV
- ±20kV
- Features
- Overcurrent Protection、Thermal Protection、Short-Circuit Protection
- Number of Drivers
- 0
- 1
- 2
- 3
- 4
- 6
- 9
- Number of Nodes
- 8
- 32
- 50
- 64
- 71
- 80
- 96
- 100
- 128
- 160
- Number of Receivers
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 9
- Operating Temperature
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+85℃
- -40℃~+85℃、0℃~+70℃
- -40℃~+95℃
- -45℃~+85℃
- Quiescent Supply Current
- 22nA
- 50nA
- 120nA
- 1uA
- 1.5uA
- 1.6uA
- 2uA
- 3uA
- 5uA
- 7uA
- Type
- Driver
- Interface
- Receiver
- Transceiver
- Voltage - Supply
- 1.65V~3.6V
- 1.8V~3.3V
- 1.8V~3.6V
- 2.25V~5.5V
- 2.5V~5.5V
- 2.5V、3.3V
- 2.7V~5.5V
- 2.7V~3.6V
- 2.75V~5.5V
- 2.8V~5.5V
- charge pump
- Yes
Results remaining:
4656
Hide Filters
24 items in total
- 1
Welcome back, may I help you?