JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Advantech
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- AMD(Advanced Micro Devices)
- AMI SEMICONDUCTOR
- Ampleon
- AMS
- Amulet Technologies
- PackageType
- 32-QFN(5x5)
- 48-VQFN (7x7)
- 48-VQFN_7x7
- AQFN-136
- AQFN-136(10x10)
- AQFN-136(8x8)
- AQFN-84(7x7)
- BGA(13.5x13.5)
- BGA-100
- BGA-100(12.1x12.1)
- Channel Type
- Bidirectional
- Communication Mode
- Full-Duplex、Half-Duplex
- Half-Duplex
- Current - Output High(IOH)
- 50uA
- 400uA
- Current - Output Low(IOL)
- 135uA
- 16mA
- Current - Supply
- 800uA
- Data Rate
- 0.075kbps、0.3kbps、1.2Kbps、2.4Kbps、9.6Kbps
- 0.6kbps、9.6Kbps
- 0.833kbps、1.667Kbps、3.333Kbps
- 1.25Gbps
- 1.2Gbps
- 1.2Kbps
- 1.2Mbps
- 1.33Gbps
- 1.386Gbps
- 1.3Gbps
- ESD Protect
- ±15kV
- ±16kV
- Features
- Enable shutdown、Overcurrent Protection、Thermal shutdown protection
- Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode
- Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable
- Enable shutdown、Thermal shutdown protection
- Enable shutdown、Thermal shutdown protection、Low-power mode
- Enable shutdown、Thermal shutdown protection、Tx/Rx enable
- Enable/shutdown function
- Enable/shutdown function、Fail-safe
- Enable/shutdown function、Fail-safe、Power-up/reset configuration
- Enable/shutdown function、Fail-safe、Wake-up function
- Input type
- Schmitt trigger
- Interface
- 1-Wire
- 2-Wire
- 3-Wire
- 3-Wire、2-Wire
- 4-Wire
- ATA/ATAPI
- Bus
- CML
- CMOS、TTL
- DP
- Interface Type
- SPI、UART
- Logic Family
- ALS
- AMIS-492x0
- Number of Bits per Element
- 4
- 8
- Number of Drivers
- 1、2
- 1
- 2
- 3
- 4
- 6
- Number of Elements
- 1
- Number of Nodes
- 128
- 256
- Number of Receivers
- 1、2
- 1
- 2
- 3
- 4
- 6
- Number of ports
- 4
- Operating Temperature
- -10℃~+125℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+85℃
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+150℃
- -20℃~+45℃
- -20℃~+70℃
- Propagation Delay
- 35ns@5V,30pF
- Quiescent Current
- 800uA
- Quiescent Supply Current
- 10nA
- 15nA
- 30nA
- 100nA
- 200nA
- 250nA
- 300nA
- 500nA
- 700nA
- 1uA
- Supply Current
- 100nA
- 1uA
- 5uA
- 5uA、130uA
- 5uA、2mA
- 7uA
- 7.5uA
- 8uA、10uA
- 10uA
- 10uA、50uA
- Type
- Transceiver
- Voltage - Supply
- -5V、5V
- ±50V
- 0V~5.5V
- 0V~5.5V、0V~5.5V、0V~5.5V
- 800mV~3.6V
- 900mV~990mV
- 1V
- 1V~5.5V
- 1V~1.27V、3V~3.6V
- 1V~3.3V
- charge pump
- Yes
- output type
- Open Collector
- Open-drain、Push-pull
Results remaining:
8155
Hide Filters
1 item in total
- 1
Welcome back, may I help you?