JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allegro MicroSystems, LLC
- AMD(Advanced Micro Devices)
- AMI SEMICONDUCTOR
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ASIX Elec
- Bothhand Enterprise
- Broadcom Limited
- Chengdu Ebyte Elec Tech
- CHIPLON
- PackageType
- BGA
- BGA-100
- BGA-117
- BGA-121
- BGA-128
- BGA-128(10x10)
- BGA-144(10x10)
- BGA-160
- BGA-168
- BGA-177(13x13)
- Channel Type
- Bidirectional
- Current - Output High(IOH)
- 2mA
- Current - Output Low(IOL)
- 2mA
- Data Rate
- 100Mbit/s
- 100Mbit/s、1Gbit/s
- 10Mbit/s
- 10Mbit/s、100Mbit/s
- 10Mbit/s、100Mbit/s、1Gbit/s
- 10Mbit/s、100Mbit/s、1Gbit/s、1.25Gbit/s
- 10Mbit/s、100Mbit/s、1Gbit/s、2.5Gbit/s
- 10Mbit/s、100Mbit/s、1Gbit/s、2.5Gbit/s、5Gbit/s、10Gbit/s
- 10Mbit/s、100Mbit/s、200Mbit/s
- 16Gbit/s
- Ethernet Speed Standards
- 1000BASE-T1
- 1000BASE-T、10BASE-Te、100BASE-Tx
- 100BASE-FX、1000BASE-X
- 100BASE-T1
- 100BASE-T1、1000BASE-T1
- 100BASE-TX
- 100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X
- 100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X、10BASE-TE
- 100BASE-TX、1000BASE-T、10BASE-TE
- 100BASE-TX、1000BASE-T、10BASE-Te
- Features
- 8-bit transceiver with register、Each register provides independent clock, clock enable, and tri-state output enable、Functionally equivalent to AMD Am2952/2953、With both inverting and non-inverting options、Adopts 24-pin ultra-thin package
- Built-in temperature sensor
- Cable diagnostics
- Cable diagnostics、Built-in temperature sensor
- Cable diagnostics、Low-power mode
- Cable diagnostics、Low-power mode、Built-in temperature sensor
- Cable diagnostics、Low-power mode、Power-on reset
- Cable diagnostics、Low-power mode、SupportSyncE
- Cable diagnostics、Low-power mode、Under-voltage lockout (UVLO)
- Cable diagnostics、Programmable LED indication、Low-power mode
- Logic Family
- DP83TG720
- MAC Interface
- GMII、RGMII
- MII
- MII, SMI, TP
- MII、GMII
- MII、GMII、RGMII
- MII、RGMII
- MII、RGMII、RMI
- MII、RMII
- MII、RMII、GMII
- MII、RMII、GMII、RGMII
- Number of Channels
- 1
- 2
- 4
- 8
- Number of Elements
- 1
- Number of ports
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Operating Temperature
- -10℃~+70℃
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- -40℃~+95℃
- -55℃~+125℃
- Power
- 78.4mW
- 119mW
- 127mW
- 139mW
- 150mW
- 160mW
- 170mW
- 175mW
- 180mW
- 220mW
- Type
- Driver
- Ethernet Transceiver
- PHY Transceiver
- Physical Layer Transceivers
- Receiver
- Transceiver
- Voltage - Supply
- 900mV~1.1V、1.62V~1.98V、3V~3.6V
- 900mV、1.5V、3.3V
- 900mV、3.3V
- 950mV、3.3V
- 950mV~1.155V、1.71V~1.89V、2.375V~2.625V
- 998mV~1.103V、1.14V~1.26V、1.71V~1.89V、2.375V~2.625V、3.135V~3.465V
- 1V、2.5V
- 1V、3.3V
- 1V
- 1V、1.2V
- output type
- Open-drain
Results remaining:
1366
Hide Filters
10 items in total
- 1
Welcome back, may I help you?