JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Broadcom Limited
- IC Plus
- Marvell Tech
- MaxLinear
- Microchip Tech
- Motorcomm
- MTK
- NXP Semicon
- Qualcomm
- PackageType
- 128-Pin PQFP
- CSPBGA-144
- DVQFN-132
- FBGA-256(17x17)
- FCBGA-672(27x27)
- FCBGA-888(25x25)
- HSBGA-672(27x27)
- LBGA-117
- LFBGA-159
- LFBGA-256(14x14)
- Communication Interface
- I2C
- SMI
- SMI、I2C
- SMI、JTAG
- SMI、QSPI、TWSI、JTAG
- SPI
- SPI、I2C
- SPI、I2C、MIIM
- Current - Supply
- 3.5mA
- 95mA
- 115mA
- 129mA
- 525mA
- 600mA
- 627mA
- Data Rate
- 10Mbit/s、100Mbit/s
- 10Mbit/s、100Mbit/s、1000Mbit/s
- 1Gbit/s、2.5Gbit/s、5Gbit/s、10Gbit/s
- Ethernet Speed Standards
- 1000BASE-T、100BASE-T、0BASE-T
- 1000BASE-X、2500BASE-X、5GBASE-R、10GBASE-R
- 100BASE-TX、1000BASE-T、10BASE-Te
- 10BASE-T、1000BASE-T、100BASE-T
- 10BASE-T、100BASE-TX
- 10BASE-T、100BASE-TX、1000BASE-T
- 10BASE-T、100BASE-TX、1000BASE-T、1000BASE-X、100BASE-FX
- 10BASE-T、100BASE-TX、100BASE-FX
- Features
- Automatic polarity correction、Echo cancellation
- Automatic polarity correction、Low-power mode
- Automatic polarity correction、Low-power mode、Echo cancellation
- Automatic polarity correction、Low-power mode、Port independent power-down
- Automatic polarity correction、Low-power mode、Port independent power-down、Echo cancellation、Remote fault detection
- Automatic polarity correction、Low-power mode、Port independent power-down、Echo cancellation、Remote fault detection、Noise suppression
- Automatic polarity correction、Low-power mode、Port independent power-down、Remote fault detection
- Automatic polarity correction、Port independent power-down
- Automatic polarity correction、Port independent power-down、Echo cancellation、Remote fault detection、Noise suppression
- Built-in temperature monitoring
- Integrated PHY
- -、-、-
- Yes
- MAC Address Support
- 32
- 1024
- 2048
- 4096
- MAC Interface
- ADSL、DSL、USB
- I2C、SMI
- MII、I2C、SPI
- MII、I2C、SPI、GPIO
- MII、RMII
- MII、RMII、GMII、RGMII
- MII、RMII、RGMII
- MII、RMII、RGMII、RvMII
- MII、RMII、SerDes、GMII、SGMII、RGMII、XFI、PCIe
- MII、RMII、TMII
- Memory Space
- 128KB
- 1MB
- 256KB
- 32KB
- 384KB
- 56KB
- 64KB
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 11
- Operating Temperature
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+70℃
- 0℃~+70℃
- VLAN Support
- 16
- 128
- 4096
- Voltage - Supply
- 1.2V、3.3V
- 1.2V、2.5V、3.3V
- 1.2V
- 1.8V、2.5V、3.3V
- 1.8V、3.3V
- 3.3V
Results remaining:
97
Hide Filters
1 item in total
- 1
Welcome back, may I help you?