JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- ASIX Elec
- Beckhoff
- Cirrus Logic
- CoreChips
- DAVICOM
- Intel/Altera
- ISOMICRON
- Microchip Tech
- Monolithic Power Systems
- PackageType
- BGA-121(9x9)
- BGA-256
- BGA-256(17x17)
- BGA-352(35x35)
- BGA121_9X9
- FCBGA-576(25x25)
- HTQFP-100(14x14)
- LFBGA-100
- LGA-64(9x9)
- LGA-64_9x9
- Communication Interface
- HBI/SPI
- JTAG
- JTAG、SMBus
- SPI
- SPI、I2C
- SPI、I2C、SMBus
- SPI、JTAG、I2C
- SPI、JTAG、I2C、UART
- SPI、JTAG、SMBus
- SPI、Parallel
- Data Rate
- 100Mbit/s
- 10Mbit/s
- 10Mbit/s、100Mbit/s
- 10Mbit/s、100Mbit/s、1Gbit/s
- 10Mbit/s、100Mbit/s、1Gbit/s、2.5Gbit/s
- 1Gbit/s、10Gbit/s
- 1Gbit/s、10Gbit/s、40Gbit/s
- Ethernet Speed Standards
- 100BASE-TX
- 100BASE-TX、10BASE-Te
- 100BASE-TX、10BASE-Te、1000BASE-T
- 100BASE-TX、10BASE-Te、1000BASE-T、2500BASE-T
- 100M
- 10BASE-T
- 10BASE-T1S
- 10BASE-T、100BASE-TX
- 10BASE-T、100BASE-TX、1000BASE-T
- 10BASE-T、100BASE-TX、1000BASE-T、1000BASE-KX、1000BASE-SX、1000BASE-LX、1000BASE-BX
- Features
- Power-on reset、Low-power mode、Support optical fiber、Support VLAN filtering
- Power-on reset、Programmable LED indication
- Power-on reset、Programmable LED indication、Low-power mode
- Power-on reset、Programmable LED indication、Low-power mode、Support optical fiber
- Power-on reset、Support optical fiber、Support VLAN filtering
- Programmable LED indication
- Programmable LED indication、Support multicast filtering
- Programmable LED indication、Support multicast filtering、Programmable packet filter
- Wake-up function
- Wake-up function、Low-power mode、Support multicast filtering、Support VLAN filtering
- Integrated PHY
- No
- Voltage-type PHY
- Yes
- MAC Interface
- AUI
- Bus
- I2C、PCIe、SMBus
- ISA
- MII
- MII、FIFO
- MII、GMII
- MII、RGMII
- MII、RMII
- Parallel
- Memory Space
- 128KB
- 160KB
- 16KB
- 18KB
- 24KB
- 28KB
- 30KB
- 32KB
- 40KB
- 4KB
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 8
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- 0℃~+70℃
- 0℃~+85℃
- Voltage - Supply
- 0V~57V
- 900mV、3.3V
- 950mV、3.3V
- 1V、1.8V、3.3V
- 1.05V、1.9V、3.3V
- 1.1V、3.3V
- 1.2V~3.3V
- 1.2V、3.3V、5V
- 1.8V~3.3V
- 1.8V、2.5V、3.3V
Results remaining:
166
Hide Filters
4 items in total
- 1
Welcome back, may I help you?