JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AMAZING
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- ANSILIC
- BORN
- Chipanalog
- COSINE
- GATEMODE
- PackageType
- BFSOP-36
- CERDIP-8
- CFP-8
- DFN-14(3x4.5)
- DFN-8
- DFN-8(3x3)
- DFN-8-EP(3x3)
- DFN-8L(3x3)
- DFN3x3-8
- DFN4.5x3-14
- Current - Supply
- 30uA
- 125uA
- 600uA
- 2mA
- 3mA
- 3.5mA
- 4.2mA
- 5mA
- 6mA
- 6.5mA
- Data Rate
- 100Kbps
- 125Kbps
- 125Kbps、250Kbps
- 189Kbps
- 1Mbit/s
- 1Mbps
- 250Kbps
- 2Mbps
- 33Kbps
- 400Kbps
- ESD Protect
- ±15kV
- Features
- ESD protection、Short-Circuit Protection
- ESD protection、Thermal shutdown protection
- ESD protection、Thermal shutdown protection、Bus fault protection、Hot-swap protection
- ESD protection、Thermal shutdown protection、Bus fault protection、Short-Circuit Protection、Silent mode
- ESD protection、Thermal shutdown protection、Bus fault protection、Silent mode
- ESD protection、Thermal shutdown protection、Short-Circuit Protection
- ESD protection、Thermal shutdown protection、Short-Circuit Protection、Hot-swap protection
- ESD protection、Undervoltage Protection、Thermal shutdown protection、Short-Circuit Protection、SPI interface
- Low-power mode、ESD protection、Enable
- Low-power mode、ESD protection、Thermal shutdown protection
- Interface
- LIN、CAN
- SPI
- Number of Channels
- 1
- 2
- 4
- Operating Temperature
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+140℃
- -40℃~+150℃
- -40℃~+175℃
- -40℃~+85℃
- -40℃~150℃
- -45℃~+150℃
- Quiescent Supply Current
- 40nA
- 50nA
- 100nA
- 300nA
- 400nA
- 500nA
- 1uA
- 1.2uA
- 1.5uA
- 2uA
- Type
- CAN Controller
- CAN FD Transceiver
- CAN Transceiver
- CAN-FDController
- Transceiver
- Voltage - Supply
- 300mV~6V
- 1.7V~5.5V
- 1.71V~5.5V、4.5V~5.5V
- 1.71V~1.89V、2.25V~5.5V
- 1.71V~1.89V、2.25V~5.5V、4.5V~5.5V
- 2.7V~5.5V
- 2.8V~5.5V
- 3V~3.6V
- 3V~5.25V
- 3V~28V
Results remaining:
1323
Hide Filters
6 items in total
- 1
Welcome back, may I help you?