JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- HGSEMI
- Holt
- Microchip Tech
- NXP Semicon
- Texas Instruments
- Tokmas
- Tudi
- WCH(Jiangsu Qin Heng)
- XINLUDA
- PackageType
- HTSSOP-32
- PDIP-14
- PDIP-18
- PLCC-44(16.6x16.6)
- QFN-20(4x4)
- QFN-20-EP(4x4)
- QFN-44(7x7)
- QFP-44(10x10)
- SOIC-14
- SOIC-14-150mil
- Current - Supply
- 800uA
- 3mA
- 5mA
- 6.3mA
- 10mA
- 12mA
- 15mA
- 20mA
- 80mA
- Data Rate
- 1Mbit/s
- 1Mbps
- 5Mbps
- 8Mbps
- Features
- Baud rate configuration
- Low-power mode、Wake-up function、Local wake-up
- Monitor mode、Low-power mode、Auto retransmission control
- Monitor mode、Low-power mode、Programmable auto retransmission control
- Monitor mode、Low-power mode、Wake-up function、Auto retransmission control
- Programmable bit timing、Baud rate configuration、Single transmission mode、Low-power mode
- Programmable bit timing、Bus status monitoring、Baud rate configuration、Single transmission mode、Low-power mode
- Programmable bit timing、Bus status monitoring、Single transmission mode
- Programmable bit timing、Single transmission mode
- Programmable bit timing、Single transmission mode、Low-power mode
- Operating Temperature
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- -55℃~+125℃
- Protocol
- SPI
- Quiescent Supply Current
- 1uA
- 5uA
- 10uA
- 15uA
- 40uA
- 3.5mA
- Type
- CAN Controller
- CAN FD Controller
- CAN FD Transceiver
- Voltage - Supply
- 2.7V~5.5V
- 3V~5.5V
- 3.135V~5.25V
- 3.3V、5V
- 4.5V~5.5V
- 4.75V~5.25V
- 5V
- 6V~24V
Results remaining:
68
Hide Filters
5 items in total
- 1
Welcome back, may I help you?