JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Adafruit Industries
- AIHuwen
- Allwinner Tech
- AMD(Advanced Micro Devices)
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Beijing Yu tone World Tech
- PackageType
- 154-WLCSP (5.52x5.33)
- 16-SOIC
- 44-QIPM (10x10)
- 48-TQFP (7x7)
- 80-TQFP (12x12)
- BGA-120(6x6)
- BGA-129(7x7)
- BGA-144(10x10)
- BGA-180(10x10)
- BGA-20(2.5x3)
- ADC architecture
- Sigma-Delta
- Clock Frequency
- 256kHz~24.576MHz
- Data rate
- 256kHz、3.072MHz、6.144MHz
- 6.144MHz
- Features
- Built-in audio processing
- Interface
- DSP、HDA、S/PDIF
- DSP、S/PDIF
- HDA、S/PDIF
- I2C
- I2C、S/PDIF
- I2C、SPI
- I2C、SPI、S/PDIF
- I2C、SPI、UART
- I2C、SPI、UART、USART
- I2C、SPI、USB
- Interface Type
- SPI
- SPI、I2C
- Number of Channels
- 8
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+70℃
- -20℃~+125℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- Operating temperature
- -40℃~+105℃
- Programmable Gain
- Not supported
- Quiescent Current
- 0uA
- Quiescent Current (Iq)
- 0.1uA
- 4uA
- Resolution (Bits)
- 28
- 32
- Resolution(Bits)
- 24
- Sampling Rate
- 2kHz~192kHz
- 2.5kHz~48kHz
- 3.8kHz~56kHz
- 3.918kHz~50kHz
- 4kHz~12kHz
- 4kHz~48kHz
- 4kHz~192kHz
- 4kHz~212kHz
- 4kHz~50kHz
- 4kHz~32kHz
- Signal-to-Noise Ratio
- 126dB
- The Chip Type
- Audio Analog-to-Digital Converter
- Type
- Attenuator
- Codec
- Codec、Receivers/发送器
- Driver
- Encoder
- Encoder/decoder
- Encoder/decoder、Receiver/Transmitter
- Encoder、Attenuator
- Encoder、Encoder/decoder
- Encoder、Sample Rate Converter
- Voltage - Supply
- -10V~-5V、5V~10V、10V~20V
- -18V~-8.5V、8.5V~18V
- -5.25V~-4.75V、4.75V~5.25V
- -7.3V~-5V、5V~7.3V
- -7.5V~-4.5V、3V~5.5V、4.5V~7.5V
- -7.5V~-4.5V、4.5V~7.5V
- -7.5V~-6.5V、6.5V~7.5V
- 0V~2.7V、2.7V~5.5V
- 850mV~1.21V、1.7V~1.98V
- 900mV~2V
- number of channels
- 2
- 8
Results remaining:
2102
Hide Filters
3 items in total
- 1
Welcome back, may I help you?