JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Adafruit Industries
- AIHuwen
- Allwinner Tech
- AMD(Advanced Micro Devices)
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Beijing Yu tone World Tech
- PackageType
- 154-WLCSP (5.52x5.33)
- 16-SOIC
- 44-QIPM (10x10)
- 48-TQFP (7x7)
- 80-TQFP (12x12)
- BGA-120(6x6)
- BGA-144(10x10)
- BGA-180(10x10)
- BGA-20(2.5x3)
- BGA-244(13x13)
- ADC architecture
- Sigma-Delta
- Channel Type
- Bidirectional
- Clock Frequency
- 256kHz~24.576MHz
- Common Mode Rejection Ratio(CMRR)
- 80dB
- Current - Output High(IOH)
- 1mA
- Current - Output Low(IOL)
- 1mA
- 100mA
- Data rate
- 256kHz、3.072MHz、6.144MHz
- Dual Supply
- -18V~18V
- Features
- Asynchronous sample rate conversion
- Built-in phase-locked loop
- Built-in phase-locked loop、Asynchronous sample rate conversion
- Built-in phase-locked loop、Link status monitoring
- Built-in phase-locked loop、Link status monitoring、Power-down and reset protection、Mute control、Master-slave clock negotiation
- Built-in phase-locked loop、Master-slave clock negotiation
- Built-in phase-locked loop、Master-slave clock negotiation、Asynchronous sample rate conversion
- Built-in phase-locked loop、Multi-channel audio
- Built-in phase-locked loop、Multi-channel audio、Asynchronous sample rate conversion
- Built-in phase-locked loop、Multi-channel audio、Link status monitoring
- Function
- Opposite Side
- Ib - Input Bias Current
- 750uA
- Interface
- DSP、HDA、S/PDIF
- DSP、S/PDIF
- HDA、S/PDIF
- I2C
- I2C、S/PDIF
- I2C、SPI
- I2C、SPI、S/PDIF
- I2C、SPI、UART
- I2C、SPI、UART、USART
- I2C、SPI、USB
- Logic Family
- AD2426W
- AD2428
- AD2429W
- Maximum Power Supply Range (Vdd-Vss)
- 36V
- Number of Channels
- 1
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+70℃
- -20℃~+125℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- Operating temperature
- 0℃~+70℃
- Output Current
- 70mA
- Pd - Power Dissipation
- 150mW
- Programmable Gain
- Not supported
- Propagation Delay
- 12ns@3.3V
- Quiescent Current
- 14uA
- 600uA
- 5.5mA
- 8mA
- Quiescent Current (Iq)
- 4uA
- Resolution (Bits)
- 24
- Sampling Rate
- 2kHz~192kHz
- 2.5kHz~48kHz
- 3.8kHz~56kHz
- 3.918kHz~50kHz
- 4kHz~12kHz
- 4kHz~48kHz
- 4kHz~192kHz
- 4kHz~50kHz
- 4kHz~212kHz
- 4kHz~32kHz
- Signal-to-Noise Ratio
- 126dB
- Slew Rate
- 15V/us
- Type
- Attenuator
- Codec
- Codec、Receivers/发送器
- Decoder
- Driver
- Encoder
- Encoder/decoder
- Encoder/decoder、Receiver/Transmitter
- Encoder、Attenuator
- Encoder、Encoder/decoder
- Voltage - Supply
- -10V~-5V、5V~10V、10V~20V
- -18V~-8.5V、8.5V~18V
- -5.25V~-4.75V、4.75V~5.25V
- -5.25V~-4.75V、4.75V~5.25V、4.75V~5.25V
- -7.3V~-5V、5V~7.3V
- -7.5V~-4.5V、3V~5.5V、4.5V~7.5V
- -7.5V~-4.5V、4.5V~7.5V
- -7.5V~-6.5V、6.5V~7.5V
- 0V~2.7V、2.7V~5.5V
- 850mV~1.21V、1.7V~1.98V
- Voltage Supply Source
- Single Supply
- number of channels
- 2
Results remaining:
2104
Hide Filters
3 items in total
- 1
Welcome back, may I help you?