JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AWINIC(Shanghai Awinic Tech)
- Broadcom Limited
- CHIPLON
- Diodes Incorporated
- DIOO
- EnergyMath
- Full-Way
- Gainsil
- PackageType
- CDIP-16
- CERDIP-16
- CERDIP-18
- CSP-25(2x2)
- CSP-36L
- DFN-10L(3x3)
- DFN-8L(3x3)
- DQFN-12(1.8x1.8)
- DQFN-14(3x2.5)
- DQFN-16
- -3dB Bandwidth
- 14MHz
- 20MHz
- 50MHz
- 65MHz
- 100MHz
- 115MHz
- 120MHz
- 137MHz
- 150MHz
- 200MHz
- Applications
- Analog
- Audio
- Automotive
- Bus Switching
- Cellular、Computer
- Computer、Telephone
- Ethernet
- HDTV、Supervisor、Projector、Docking Station
- I2C
- LAN Switch
- Con
- 0.6pF
- 1pF
- 1.2pF
- 1.5pF
- 3.7pF
- 4pF
- 4.5pF
- 5pF
- 6pF
- 6.8pF
- Control Interface
- Serial
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- 10
- Operating Temperature
- -25℃~+85℃
- -30℃~+75℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+105℃
- 0℃~+70℃
- 0℃~+85℃
- Propagation Delay (tpd)
- 1.4ns
- 100ps
- 130ps
- 200ps
- 225ps
- 250ns
- 250ps
- 300ps
- 400ps
- 40ps
- Ron
- 40mΩ
- 60mΩ
- 160mΩ
- 200mΩ
- 500mΩ
- 800mΩ
- 1Ω、3Ω
- 1.9Ω
- 2Ω
- 3Ω
- Switch Circuit
- 2:1
- 2:2
- 3:1
- 4:1
- 6:4
- Double Pole Triple Throw (DP3T)
- DPDT
- Dual Knife Three Throw (SP3T)
- SPDT
- SPST
- Turn-off time
- 1.2us
- 100ns
- 100us
- 10ns
- 120ns
- 12ns
- 150ns
- 1us
- 210ns
- 25ns
- Turn-on time
- 1.2us
- 1.3us
- 10ns
- 110ns
- 150ns
- 170ns
- 17ns
- 195ns
- 1us
- 2.2us
- Type
- Switch
- Voltage - Supply
- -22V~-5V、5V~44V
- -5V~5V、12V
- 0V~200mV、1.5V~3V
- 850mV~950mV、1.7V~1.9V
- 1.2V、1.8V、2.5V
- 1.5V~5.5V
- 1.6V~5V
- 1.62V~5.5V
- 1.65V~5V
- 1.8V~4.5V
Results remaining:
336
Hide Filters
5 items in total
- 1
Welcome back, may I help you?