JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Advanced Linear Devices
- AIC(Analog Integrations)
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AOTE
- ASDsemi
- AWINIC(Shanghai Awinic Tech)
- PackageType
- BGA
- BGA-144(10x10)
- BGA-196
- BGA-20
- BGA-24
- BGA-36(3.1x3.1)
- BGA-42(5.3x5.3)
- BGA-48(5x5)
- BGA-50(5x5)
- BGA-6(0.8x1.3)
- -3dB Bandwidth
- 300MHz
- Applications
- Telecom、Ultrasound
- Bandwidth
- 400kHz
- 2.5MHz
- 4MHz
- 5MHz
- 6MHz
- 6.5MHz
- 6.8MHz
- 7MHz
- 8MHz
- 10MHz
- Channel Type
- Bidirectional
- Common Mode Rejection Ratio(CMRR)
- 120dB
- Con
- 0.2pF
- 0.45pF
- 0.5pF
- 0.6pF
- 0.8pF
- 0.9pF
- 1pF
- 1.2pF、1.4pF
- 1.3pF
- 1.4pF
- Features
- Bidirectional analog channel
- Bidirectional analog channel、Channel combination connection
- Bidirectional analog channel、Channel combination connection、Control interface integration
- Bidirectional analog channel、Channel combination connection、Control interface integration、ESD protection
- Bidirectional analog channel、Channel combination connection、Control interface integration、Fail-safe disconnect
- Bidirectional analog channel、Channel combination connection、ESD protection
- Bidirectional analog channel、Control interface integration
- Bidirectional analog channel、Control interface integration、Channel combination connection、Power-on reset security
- Bidirectional analog channel、Control interface integration、ESD protection
- Bidirectional analog channel、Control interface integration、Fail-safe disconnect
- Frequency - Switching
- 185kHz、5MHz
- 200kHz~700kHz
- Function
- Break-before-make function
- Buck-Boost
- Level shifting
- Output enable high-impedance、Break-before-make function
- Output enable high-impedance、Short-Circuit Protection
- Power-off protection、Break-before-make function
- Power-off protection、Short-Circuit Protection
- Input type
- Schmitt trigger
- TTL-compatible CMOS
- Logic Family
- 74CBTLV
- CBT
- Maximum Power Supply Range (Vdd-Vss)
- 18V
- Number of Bits per Element
- 2
- 12
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Number of Elements
- 2
- Number of Filters
- 2
- Number of Outputs
- 1
- 2
- Number of lines
- 16/1
- 2/1
- 8/1
- Operating Temperature
- -10℃~+125℃
- -10℃~+85℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+85℃
- -30℃~+75℃
- -30℃~+85℃
- -40℃~+100℃
- Operating temperature
- -40℃~+125℃
- -40℃~+85℃
- Output Type
- Adjustable
- Output Voltage
- 1.2V~60V
- Propagation Delay
- 0.25ns@5V,50pF
- 0.31ns@3.3V,50pF
- 140ns@15V,35pF
- 14ns@5V,35pF
- Propagation Delay (tpd)
- 1.2ns
- 1.3ns
- 1.4ns
- 1.5ns
- 1.5us
- 1.6ns
- 1.8ns
- 1.9ns
- 10.2ns
- 10.5ns
- Quiescent Current
- 0.001uA
- 1uA
- 3uA
- 5uA
- 45uA
- 0.6mA
- 3mA
- 3.8mA
- Quiescent Current(Iq)
- 400uA
- Resolution (Bits)
- 12
- Ron
- 18mΩ
- 20mΩ
- 22mΩ
- 30mΩ
- 35mΩ
- 40mΩ
- 50mΩ
- 70mΩ
- 73mΩ
- 80mΩ
- Single Supply
- 3V~18V
- Switch Circuit
- 10:1
- 12:1
- 16:1
- 1:1
- 1:1、2:1
- 1:2
- 24:1
- 2:1
- 2:1、2:2
- 2:2
- Switch tube (built-in/external)
- Built-in
- External
- Synchronous Rectifier
- Yes
- Topology
- Buck-Boost
- Turn-off time
- 1.1ns
- 1.2us
- 1.4ms
- 1.4ns
- 1.5ms
- 1.5ns
- 1.5us
- 1.75us
- 1.7ms
- 1.7ns
- Turn-on time
- 1.1us
- 1.2ns
- 1.2us
- 1.4ns
- 1.5ns
- 1.5us
- 1.6ms
- 1.6ns
- 1.6us
- 1.7ms
- Voltage - Supply
- -1.5V~6V、1.5V~6V
- -10.8V~10.8V、10.8V~16.5V
- -10V~10V
- -10V~10V、20V
- -110V~-10V、4.75V~12.6V、50V~110V
- -110V~110V
- -12V~-4V
- -12V~12V
- -12V~12V、-5V~5V
- -12V~12V、5V~24V
- Voltage Supply Source
- Dual Supply
- Single Supply
- output type
- Tri-State
Results remaining:
8349
Hide Filters
73 items in total
- 1
- 2
- 3
Welcome back, may I help you?