JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- CHINT
- Domestic brand
- Finder Relays, Inc.
- IDEC
- KCOTY
- Made in China
- Omron Electronics
- PANASONIC
- Phoenix Contact
- PackageType
- Plugin
- Plugin,12.7x28.8mm
- SOCKETABLE
- Coil Voltage
- 24V
- Contact Form
- 1 Form A (SPST-NO)
- 2 Form C: 2C (DPDT-CO)
- Contact Material
- AgNi
- Control signal type
- -、-、-、-、-、-、-
- Forward voltage
- 24V
- Load Current
- 3mA
- Load Voltage
- 5V~30V
- Operate Time
- 10ms
- Operating Temperature
- -40℃~+70℃
- Release Time
- 3ms
- Specifications
- Coil Voltage: 230 VAC; Coil Current: 14.2mA; Coil Resistance: 32.5 kOhms; Must Operate Voltage: 172.5 VAC; Must Release Voltage: 34.5 VAC; Operating Temperature: -40℃~70℃
- Switching Current(Max)
- 8A
- Switching Voltage(Max)
- 440V@AC
- contact material
- -、-、-、-
- Gold over Silver
- Silver Alloy
- Silver Tin Oxide (AgSnO₂)
- contact types
- 1CO
- 2CO
- 2NC+2NO
- 2NC+4NO
- 3CO
- 4CO
- control type
- -、-、-、-、-、-
- Liquid Level
- delay time
- -、-、-、-、-、-、-、-
- function type
- Center
- Interface
- Overload
- Safety
- installation method
- DIN Rail Mount
- DIN Rail Mount;Panel Mount
- Plug-in Mount
- insulation resistance
- 100MΩ
- 500MΩ
- 1000MΩ
- load current
- 3A
- 5A
- 6A
- 7A
- 8A
- 10A
- 12A
- 15A
- 16A
- load type
- Power
- rated voltage
- AC/DC:24V
- AC:120V
- AC:220/240V
- AC:220V
- AC:230V
- AC:240V
- AC:24V
- AC:250V
- AC:48V
- DC:110V
- setting current
- 0.63-1A
- 1-1.6A
- 1.6-2.5A
- 12-18A
- 16-24A
- 2.5-4A
- 4-6A
- 5.5-8A
- 7-10A
- 9-13A
- size
- 29mm×12.7mm×15.7mm
- type
- Power relay
- working principle
- Electromagnetic
- Thermal
Results remaining:
301
Hide Filters
9 items in total
- 1
Welcome back, may I help you?