JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ESHION
- MW(MEAN WELL Enterprises)
- PackageType
- DIP,50.8x38.1mm
- DIP,50.8x50.8mm
- DIP,62.9x50mm
- SIP,19.5x6.1mm
- SIP,50.8x10.7mm
- SIP,50.8x12mm
- SIP-11
- SMD-17P,12.2x12.2mm
- Appearance dimensions
- 35×16×13mm
- 51.5×23.4×16.3mm
- Conversion Efficiency
- 74%
- 77%
- 78%
- 79%
- 80%
- 81.5%
- 82%
- 83%
- 84%
- 85%
- Conversion Type
- AC-DC
- Current range
- 0-1000mA
- 0-2000mA
- 0-3A
- 0-500mA
- 0-900mA
- Features
- Short Circuit Protection、Overheat protection、Overvoltage protection
- Short Circuit Protection、Under Voltage Protection、Over Current Protection
- Input current
- 0.05A-0.3A
- <0.2A
- <0.2A (average current 0.03-0.1A)
- <0.2A (Average Current 0.03~0.1A)
- <0.2A (average current 0.03~0.1A)
- <0.2A (average current 0.06-0.12A)
- <0.2A (Average Current 0.25~0.5A)
- Input voltage range
- 100-264V AC
- 100~240VAC
- 100~264VAC
- AC85V~265V
- Isolation Voltage(Vrms)
- 1kV
- Maximum current
- -、-、-
- Number of Outputs
- 1
- 2
- Output Current(Max)
- 33mA
- 330mA
- 500mA
- 620mA
- 2A
- 2.1A
- 2.5A
- 3.75A
- 4.2A
- 5A
- Output Power
- 5W
- 17W
- 25W
- 30W
- 45W
- Output Voltage
- 600mV~5.5V
- 3.3V
- 5V
- 12V
- 15V
- 24V
- Power supply voltage
- -、-、-、-、-
- Rated current
- 250mA
- 400mA
- 500mA
- 800mA
- 1000mA
- 2000mA
- 3A
- Rated power
- 2.5W
- 3W
- 4W
- 4.8W
- 24W
- Storage temperature
- -20℃~+85℃
- ~20℃~+85℃
- Storage temperature and humidity
- -20℃-+85℃
- -20℃-+85℃,10%-95%
- -20℃-+85℃,10%-95%RH
- -20℃~+85℃ 10%-95%RH
- -20℃~+85℃、10%-95% RH
- ~20℃-+85 10%-95%RH
- Voltage - Input(AC)
- 85VAC~264VAC
- 90VAC~264VAC
- Voltage - Supply
- 3V~14.4V
- 9.2V~18V
- 9.4V~36V
- 10.8V~13.2V
- 18V~36V
- 18V~72V
- 20V~53V
- 30V~53V
- 36V~72V
- Working temperature and humidity
- -15℃+45℃,20%-90%
- -15℃-+50℃
- -15℃~+45℃@100% LOAD,+60℃@60%LOAD:20%-90% RH
- -15℃~+50℃,20%-90%RH
- -15℃~+50℃@100%LOAD,+60℃@60%L0AD:20%-90%RH
- ~15℃-+45℃@100%L0AD,+60℃@60%L0AD:20%-90%RH
- accuracy
- ±1%
- current
- 800mA
- 20MA
- input voltage
- -、-
- output voltage
- -、-
- 5V、5V
- 5V、5V、5V
- 5V、5V、5V、5V、5V、5V
- 12V、12V
- 12V
- 12V、12V、12V、12V、12V、12V
- power
- 4W
- size
- 100*50*29mm
- 29.3*19.75*17.5mm
- 29.3x19.75x17.5mm
- 29.3×19.75×17.5mm
- 35*16*13mm
- 38*18*16mm
- 48.7*30.5*16mm
- 51×23×17mm
- 66.7*30.5*19mm
- 76×40×23.5mm
- voltage
- 5V
- weight
- 18g
- working temperature
- -15℃~+50℃
- -20℃~+60℃
- ~15℃~+50℃
Results remaining:
626
Hide Filters
108 items in total
- 1
- 2
- 3
- 4
- 5
Welcome back, may I help you?