JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- Advanced Energy
- Aimtec
- ARCH
- Artesyn
- Astrodyne TDI
- Autonics
- Bel Fuse
- Bellnix Co., LTD
- Carlo Gavazzi Computing Solutions
- PackageType
- CL-2025-02
- DIP
- DIP,12.7x10.2mm
- DIP,15.7x10.4mm
- DIP,16.6x16.5mm
- DIP,22.1x13.8mm
- DIP,22.6x9.9mm
- DIP,22.9x16.6mm
- DIP,22.9x21.1mm
- DIP,24x9.6mm
- Capacitive Load(Max)
- 220uF
- 1500uF
- Certification bodies
- CB
- CB,cCSAus
- CB,CE,CSA,cURus,UKCA
- CB,CE,CSA,TUV,UKCA,UL
- CB,CE,cULus,cURus
- CB,CE,cURus
- CB,CE,cURus,EAC,UKCA
- CB,CE,cURus,EAC,UL
- CB,CE,UKCA,UL
- CB,CSA
- Control characteristics
- Enable, Active Floating
- Enable, Active High
- Enable, Active Low
- Conversion Efficiency
- 56%
- 58%
- 60%
- 62%
- 63%
- 66%
- 67%
- 68%
- 69%
- 70%
- Conversion Type
- AC-DC
- AC/DC-DC
- Current output (maximum value)
- 300µA
- 750µA
- 830µA
- 1mA
- 1.111mA
- 2.5mA
- 3mA,3mA
- 3.33mA
- 5.2mA,5.2mA
- 8.3mA,8.3mA
- DC voltage
- 24v
- Features
- Over Current Protection、Over Temperature Protection
- Short Circuit Protection
- Short Circuit Protection、Over Current Protection
- Short Circuit Protection、Over Current Protection、Overvoltage protection
- Short Circuit Protection、Overvoltage protection
- Short Circuit Protection、Under Voltage Protection、Over Current Protection、Overheat protection
- Frequency
- 50kHz
- 400kHz
- Height
- 21.5mm
- Installation type
- Surface Mount
- Through Hole
- Through hole
- Isolation Voltage(Vrms)
- 500V
- 1kV
- 1.5kV
- 1.6kV
- 2.25kV
- 3kV
- 4kV
- 4kV@AC
- 5kV
- 6kV
- Length
- 45.7mm
- Number of Outputs
- 1
- 2
- Operating Temperature
- -40℃~+105℃
- Output Current(Max)
- 33mA
- 34mA
- 42mA
- 50mA
- 56mA
- 60mA
- 65mA
- 67mA
- 83mA
- 84mA
- Output Power
- 500mW
- 504mW
- 510mW
- 900mW
- 1W
- 1.005W
- 1.008W
- 1.3W
- 1.5W
- 1.6W
- Output Voltage
- -5V、12V
- 600mV~1.8V
- 700mV~5.5V
- 700mV~8.5V
- 800mV~5.5V
- 800mV~5V
- 3.3V
- 3.3V~24V
- 3.3V~15V
- 3.3V~40V
- Output Voltage Accuracy
- ±2.5%
- Output count
- -、-、-、-
- 1
- 2
- 3
- Output current (maximum value)
- 166mA
- 250mA
- 830mA
- 1.5A
- 1.56A
- 1666mA
- 2A
- 2.5A
- 6.25A
- 6.7A
- Packaging/Housing
- 10-SMD Module
- 10-SMD Module, 6 Leads
- 10-SMD module, 7 leads
- 10-SMD module, 8 leads
- 10-SMD, 6 leads
- 11-DIP module, 8 pins
- 12-SIP module
- 12-SIP Module, 6 Leads
- 12-SMD module, 10 leads
- 14-DIP module
- Power (W)
- 250 mW
- 500 mW
- 858 mW
- 900 mW
- 984 mW
- 990 mW
- 996 mW
- 999 mW
- 1 W
- 1.008 W
- Quiescent Dissipation
- 0.1W
- Rated current
- 0.9a
- Rated power
- 21.6w
- Remarks
- -、-、-、-
- Output Voltage + Output Current (Max)
- 12V/10W
- 12V/2W
- 12V/3W
- 24V/60W
- 24V/150W
- 24V/36W
- 32V/50W
- Ripple Noise
- 200mVp-p
- Size/Size
- 0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm)
- 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
- 0.41" Length x 0.30" Width x 0.10" Height (10.3mm x 7.5mm x 2.7mm)
- 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
- 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
- 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
- 0.45" Length x 0.30" Width x 0.40" Height (11.4mm x 7.6mm x 10.2mm)
- 0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm)
- 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
- 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
- Standard number
- 60335-1; 60601-1; 61010-1; 62368-1
- 60335-1; 60601-1; 62368-1
- 60335-1; 62368-1
- 60601-1
- 60601-1; 62368-1
- 60950-1
- 60950-1; 62368-1
- 62368-1
- 61000
- Supplier Device Packaging
- -、-
- 12-SIP
- 16-DIP
- 16-SOIC
- 3-SIP Module
- 6-DIP
- 6-DIP Module
- 8-SIP
- 9-QFN(4,6x4,1)
- Module
- Voltage - Input
- 80 ~ 264 VAC
- 80 ~ 264 VAC,115 ~ 370 VDC
- 80 ~ 305 VAC
- 80 ~ 305 VAC,110 ~ 390 VDC
- 85 ~ 264 VAC
- 85 ~ 264 VAC,120 ~ 370 VDC
- 85 ~ 264VAC,100 ~ 240VAC,120 ~ 370VDC
- 85 ~ 305 VAC
- 85 ~ 305 VAC,100 ~ 430 VDC
- 85 ~ 305 VAC,120 ~ 431 VDC
- Voltage - Input (maximum value)
- -32V
- 3.5V
- 3.6V
- 3.63V
- 5V
- 5.25V
- 5.5V
- 5.75V
- 9V
- 9.45V
- Voltage - Input (minimum value)
- -10.5V
- -、-
- 0V
- 0.7V
- 2.8V
- 2.97V
- 3V
- 3.1V
- 4.25V
- 4.5V
- Voltage - Input(AC)
- 80VAC~264VAC
- 80VAC~305VAC
- 85VAC~264VAC
- 85VAC~265VAC
- 85VAC~305VAC
- 90VAC~264VAC
- 90VAC~305VAC
- Voltage - Input(DC)
- 120V~430V
- Voltage - Isolation
- 3kVAC
- 4kVDC
- 500 V
- 1 kV
- 1.5 kV
- 1.6 kV
- 1.8 kV
- 1.92 kV
- 2 kV
- 2.25 kV
- Voltage - Output 1
- -1200V
- -8V
- 1.2V
- 1.5V
- 1.8V
- 2.5V
- 3V
- 3.3V
- 3.4V
- 4V
- Voltage - Output 2
- -12V
- -15V
- -24V
- -3.3V
- -3V
- -500V
- -5V
- -9V
- 1V
- 3V
- Voltage - Output 3
- -12V
- -15V
- Voltage - Supply
- 3.5V~14V
- 4.5V~5.5V
- 4.5V~9V
- 4.5V~18V
- 4.5V~14V
- 4.5V~16V
- 4.7V~9V
- 4.75V~5.5V
- 6V~14V
- 8.5V~160V
- Width
- 25.4mm
- application
- Home appliances, ITE (commercial), medical
- Household appliances, ITE (commercial)
- Industrial Grade
- Industrial, ITE (commercial), medical
- ITE (Commercial)
- ITE (Commercial), Laboratory
- ITE (commercial), medical
- ITE (commercial), railway
- Medical type
- Rail
- characteristic
- Adjustable Output
- Adjustable output, remote on/off
- Adjustable output, remote switch, telemetry
- Adjustable output, telemetry
- Adjustable output, universal input
- Base board
- DC input capability, universal input
- IP68, Universal Input
- OCP
- OCP,OTP
- efficiency
- 0.88
- 0.89
- 45%
- 50%
- 53%
- 54%
- 55%
- 57%
- 60 ~ 70%
- 60%
- input voltage
- 100-1000VDC
- 150-700VDC
- 250-1000VDC
- 300-1500VDC
- 80-800VDC
- 80~305VAC、113~431VDC
- 85-305VAC、120-430VDC
- 85VAC~264VAC
- 85~264VAC/100~370VDC
- 85~264VAC/110~370VDC
Results remaining:
7331
Hide Filters
14 items in total
- 1
Welcome back, may I help you?