JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Altech
- APEM
- BALLUFF
- Bulgin
- C&K
- Carlo Gavazzi Computing Solutions
- CHINT
- CIT Relay and Switch
- Control Products
- Crouzet
- PackageType
- Plugin
- Actuator
- Analog blade lever
- Analog Roller Lever
- Dowel Pin Plunger
- Hinge Lever
- Hinge roller lever
- Long hinge lever
- Short Hinge Lever
- Contact form
- NO
- Normally open type
- SPDT
- Toggle type
- Contact materials
- Copper-nickel alloy + gold-coated double-layer contact
- Copper-Nickel Alloy + Silver-Nickel Alloy + Gold Plated Triple Contacts
- Silver-Nickel Alloy Contacts
- Electric shock materials
- AgNi Alloy
- AgNi Alloy + AU Alloy
- AgNi alloy + gold-plated coating
- Exciter
- Blade shaft
- Pin Plunger
- R-type connecting rod
- Installation hole size
- 3mm Mounting Sub-Hole
- Installation hole 1.2mm (with P/C board terminals, welding terminals, wires)
- Mounting Hole 2.3mm (With Solder Terminals, Wire Terminals)
- Mounting hole 3mm (blade shaft type only)
- Pin-fixed type (left pin)
- Installation method
- -、-、-、-
- Right Angle
- Straight Type
- Maximum operating force of pin plunger
- 0.98N
- 1.47N
- Terminal shape
- -、-、-、-、-
- P/CTerminal
- Right Angle Lead-out Type
- Welding Terminal
- Wire downward extraction type
- Terminal type
- Printed circuit board terminals
- Welding Terminal
- Work intensity
- -、-
- 1.23N
- 1.96N
- contact arrangement
- -、-
- SPDT
- terminal
- Lead-out terminals
- Printed circuit board terminals
- Welding Terminal
Results remaining:
781
Hide Filters
22 items in total
- 1
Welcome back, may I help you?