JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Abracon LLC
- Adafruit Industries
- Bel Fuse
- Central Semicon
- CND-tek
- ITG Electronics, Inc.
- Laird
- MOLEX
- Pulse Elec
- QST
- DC Resistance(DCR)
- 1.1mΩ
- 12mΩ
- 18mΩ
- 19mΩ
- 24mΩ
- 25mΩ
- 29.7mΩ
- 30mΩ
- 30mΩ、90mΩ
- 33mΩ
- Function
- Receiver
- Transmitter
- Transmitter and Receiver
- Inductance
- 700nH、24uH
- 1.4uH、8.8uH
- 1.4uH、8uH
- 2.5uH
- 2.76uH
- 3uH
- 3.3uH
- 3.8uH
- 4uH
- 4.95uH
- Number of Coils
- Dual Coil, Single Layer
- Single Coil, Double Layer
- Single Coil, Double Layer, Double Strand
- Single coil, four layers
- Single Coil, Single Layer
- Single Coil, Single Layer, Double Strand
- Single coil, six layers
- Single coil, three layers
- Single coil, three layers, two strands
- Three coils, single layer
- Operating Temperature
- -20℃~+105℃
- -20℃~+85℃
- -25℃~+105℃
- -25℃~+85℃
- -30℃~+70℃
- -40℃~+105℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+105℃
- Tolerance
- ±10%
- ±2%
- ±5%
Results remaining:
238
Hide Filters
55 items in total
- 1
- 2
- 3
Welcome back, may I help you?