JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allied Components International
- Bel Fuse
- BOURNS
- CND-tek
- Coilcraft
- Dongguan Mentech Optical & Magnetic
- EEC
- FANGCHENG
- HALO ELECTRONICS
- Hammond
- PackageType
- DIP-4P,12.7x8.9mm
- DIP-4P,24x23mm
- DIP-6P,12.7x8.9mm
- DIP-6P,15x15mm
- DIP-6P,9.5x9.5mm
- DIP-6P,9.5x9mm
- Plugin
- Plugin,12.5x7.3mm
- Plugin,12.7x8.9mm
- Plugin,15.2x13mm
- DC Resistance(DCR)
- 55mΩ
- 250mΩ
- 390mΩ
- 400mΩ
- 450mΩ
- 600mΩ
- 1.2Ω
- 1.4Ω
- 2.5Ω
- 3Ω
- Height
- 10.6mm
- 10mm
- 2.2mm
- 3.2mm
- 3.4mm
- 3.5mm
- 3mm
- 5.72mm
- 5.75mm
- 6.35mm
- Inductance
- 9uH
- 10uH
- 30uH
- 33uH
- 37uH
- 45uH
- 60uH
- 100uH
- 120uH
- 150uH
- Isolation Voltage(Vrms)
- 300V
- 1kV
- 1.25kV
- 1.5kV
- 2.5kV
- 2.6kV
- 4.3kV
- 8kV
- Length
- 10.16mm
- 10.2mm
- 10.4mm
- 10.5mm
- 11.3mm
- 11.45mm
- 12.5mm
- 12.7mm
- 13.31mm
- 13.46mm
- Operating Temperature
- -20℃~+105℃
- -20℃~+125℃
- -20℃~+85℃
- -25℃~+100℃
- -25℃~+70℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+125℃
- -40℃~+130℃
- -40℃~+80℃
- Turns Ratio
- 1.08:1
- 1.1:1
- 1.25CT:1CT
- 1.25CT:1CT、1.66CT:1CT
- 1.307:1、1.125:1
- 1.4CT:1CT、2CT:1CT
- 1.5:1
- 1.5:1:1
- 1.66CT:1CT
- 1.7:1
- Type
- BMS Transformer
- Gate Drive Transformer
- Width
- 1.6mm
- 10.03mm
- 10.16mm
- 10.4mm
- 10.5mm
- 10.8mm
- 11.7mm
- 12.2mm
- 12.7mm
- 13.9mm
Results remaining:
532
Hide Filters
Welcome back, may I help you?