JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allied Components International
- Amgis, LLC
- Bel Fuse
- BingZi
- BOURNS
- Central Semicon
- CND-tek
- Coilcraft
- coileasy
- Delixi Electric
- PackageType
- Bolt Mount
- DIP-10P,14.5x14mm
- DIP-10P,18.2x16mm
- DIP-10P,18x16.5mm
- DIP-12P,20x18mm
- DIP-12P,22.5x19.5mm
- DIP-12P,24x23mm
- DIP-12P,28.5x23mm
- DIP-12P,28.5x24mm
- DIP-12P,28.5x25mm
- Inductance
- 800nH
- 3.5uH
- 4uH
- 4.5uH
- 5.3uH
- 6uH、37.5mH
- 7uH
- 7.8uH
- 9.5uH
- 10uH
- Isolation Voltage(Vrms)
- 300V
- 400V
- 500V
- 600V
- 625V
- 1kV
- 1.2kV
- 1.25kV
- 1.5kV
- 1.65kV
- Leakage Inductance
- 83nH
- 105nH
- 150nH
- 156nH
- 250nH
- 300nH
- 350nH
- 400nH
- 430nH
- 500nH
- Output Current
- 6.5mA、13mA
- 8mA、16mA
- 9mA、18mA
- 10mA、20mA
- 13mA、26mA
- 15mA、30mA
- 18mA、36mA
- 20mA、40mA
- 20mA
- 20mA、60mA
- Power(Watts)
- 0.25W
- 750mW
- 1W
- 1.75W
- 2W
- 5W
- 7.2W
- 9W
- 12.6W
- 13W
- Primary Side Voltage
- 100~370V
- 100~400V
- 100~430V
- 10~30V
- 10~36V
- 10~40V
- 10~57V
- 110~380V
- 110~385V
- 115~390V
- Primary Winding(s)
- Dual, Multi-Tap
- Single, Multi-tap
- Three channels
- three routes
- 1
- 2
- Secondary Side Voltage
- 1.25V、2.5V
- 2.5V
- 2.5V、5V
- 3.15V、6.3V
- 3.3V、12V
- 4V、8V
- 4.5V、9V
- 5V、10V
- 5V
- 5V、12V
- Secondary Winding
- Dual, Multi-Tap
- Single, Multi-tap
- Three channels
- three routes
- 1
- 2
- Turns Ratio
- 0.382
- 0.847
- 1.25:1
- 1.71:1
- 1:0.33:0.33
- 1:0.33:0.34
- 1:0.33:0.385
- 1:0.47:0.47
- 1:0.48:1.33
- 1:0.5
- Wire Diameter
- 0.08mm
- 0.12mm
- 0.14mm
- 0.15mm
- 0.16mm
- 0.17mm
- 0.19mm
- 0.1mm
- 0.21mm
- 0.23mm
Results remaining:
4680
Hide Filters
9 items in total
- 1
Welcome back, may I help you?