JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3L COILS
- ABC
- Abracon LLC
- Allied Components International
- ALPSALPINE
- Amgis, LLC
- Analog Devices Inc./Maxim Integrated
- API Delevan
- APV
- PackageType
- 0402 (1005 Metric)
- 0603 (1608 Metric)
- 0805 (2012 Metric)
- 10.5x10.3x3.0
- 1008 (2520 Metric)
- 10x10x4.5
- 10x10x6.8
- 10x11.2x9
- 12x12x5
- 14.9x15.0x8.1
- Capacitance
- 47pF
- Current - Saturation (Isat)
- 5.5A
- 9.8A
- 20.6A
- 30.2A
- Current - Saturation(Isat)
- 2mA
- 3mA
- 4mA
- 5mA
- 6mA
- 7mA
- 8mA
- 9mA
- 10mA
- 11mA
- Current Rating
- 1.2mA
- 1.3mA
- 1.4mA
- 1.6mA
- 10mA
- 12mA
- 13.5mA
- 15mA
- 15.8mA
- 16.6mA
- DC Resistance(DCR)
- 0.12mΩ
- 0.125mΩ
- 0.125mΩ、0.33mΩ
- 0.138mΩ
- 0.14mΩ
- 0.145mΩ
- 0.15mΩ
- 0.165mΩ
- 0.17mΩ
- 0.18mΩ
- Frequency - Self Resonant
- 33MHz
- Inductance
- 0.45nH
- 0.5nH
- 0.6nH
- 0.8nH
- 0.9nH
- 1nH
- 1.1nH
- 1.2nH
- 1.3nH
- 1.4nH
- Inductance @ Frequency
- 4.7uH
- Operating Temperature
- -25℃~+125℃
- Ratings
- AEC-Q200
- Tolerance
- -10%~+20%
- -10%~+50%
- -15%~+20%
- -15%~+25%
- -20%~+25%
- -20%~+30%
- -20%~+40%
- -25%~+20%
- -30%~+40%
- -40%~+20%
- Type
- Alloy integrated molding inductor
- Alloy one-piece molded inductor with wide pads
- Coupled inductor
- Drum-core inductor
- Flat Wire Inductor
- Flat-wire molded inductor
- Flat-wire toroidal inductor
- Flat-wire wound inductor
- Magnetic gel inductor
- Magnetic Shielded Inductor
Results remaining:
123375
Hide Filters
84 items in total
- 1
- 2
- 3
- 4
Welcome back, may I help you?