JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Abracon LLC
- Allied Components International
- APV
- BOURNS
- CCTC
- Ceaiya
- CEC(Shenzhen Zhenhua Fu Elec)
- Central Semicon
- Chilisin Elec
- PackageType
- 0402 (1005 Metric)
- 0603 (1608 Metric)
- SMD,0.4x0.5mm
- SMD,1.1x1.8mm
- SMD,1.2x0.6mm
- SMD,1.7x1mm
- SMD,1.7x2.3mm
- SMD,1.8x1.6mm
- SMD,1.8x1mm
- SMD,1x0.7mm
- Current - Saturation (Isat)
- 200mA
- 230mA
- 300mA
- Current Rating
- 80mA
- 100mA
- 105mA
- 120mA
- 130mA
- 140mA
- 150mA
- 160mA
- 170mA
- 180mA
- DC Resistance(DCR)
- 10mΩ
- 13mΩ
- 50mΩ
- 60mΩ
- 71mΩ
- 80mΩ
- 90mΩ
- 100mΩ
- 110mΩ
- 120mΩ
- Frequency - Self Resonant
- 3kHz
- 3.9MHz
- 100MHz
- 250MHz
- 1.8GHz
- 2GHz
- 2.1GHz
- 2.2GHz
- 2.4GHz
- 2.5GHz
- Inductance
- 10nH
- Q @ Frequency
- 100@8MHz
- 10@100MHz
- 10@500MHz
- 11@500MHz
- 12@100MHz
- 13@500MHz
- 14@100MHz
- 14@500MHz
- 15@100MHz
- 15@300MHz
- Ratings
- AEC-Q200
- AEC-Q200D
- Tolerance
- ±1%
- ±10%
- ±2%
- ±20%
- ±3%
- ±5%
- Type
- High-frequency inductor
- Multilayer inductor
- Multilayer inductor、High-frequency inductor
- Thick Film Inductor
- Wire-wound chip inductor
Results remaining:
419
Hide Filters
419 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 17
Welcome back, may I help you?