JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3L COILS
- ABC
- Abracon LLC
- Allied Components International
- API Delevan
- APV
- BC(Bao Cheng Elec)
- BOURNS
- CCTC
- PackageType
- 0402 (1005 Metric)
- 0603 (1608 Metric)
- 0603(1608metric)
- 0805 (2012 Metric)
- 1008 (2520 Metric)
- 10x11.6x4
- 4.2x4.4x2
- 5.45x5.5x1.8
- 6.6mmx5.97mmx10.55mm
- 6.6x7.1x3
- Current - Saturation (Isat)
- 7mA
- 10mA
- 13mA
- 20mA
- 25mA
- 30mA
- 35mA
- 40mA
- 50mA
- 55mA
- Current Rating
- 100uA
- 1mA
- 2mA
- 3mA
- 4mA
- 5mA
- 7mA
- 10mA
- 13mA
- 15mA
- DC Resistance(DCR)
- 0.033mΩ
- 0.066mΩ
- 0.125mΩ、0.45mΩ
- 0.23mΩ
- 0.29mΩ
- 0.32mΩ
- 0.39mΩ
- 0.46mΩ
- 0.56mΩ
- 0.6mΩ
- Frequency - Self Resonant
- 1.1kHz
- 1.3kHz
- 1.4kHz
- 1.6kHz
- 1.9kHz
- 2kHz
- 2.4kHz
- 2.5kHz
- 2.6kHz
- 3kHz
- Inductance
- 0.1nH
- 0.2nH
- 0.3nH
- 0.33nH
- 0.39nH
- 0.4nH
- 0.47nH
- 0.5nH
- 0.56nH
- 0.6nH
- Inductance @ Frequency
- 2.2uH@1mHz
- 22uH@1mHz
- 47uH@1mHz
- Operating Temperature
- -40℃~+125℃
- Q @ Frequency
- 100@150MHz
- 100@500MHz
- 100@50MHz
- 100@8MHz
- 100@900MHz
- 105@900MHz
- 10@10.9MHz
- 10@100kHz
- 10@100MHz
- 10@10MHz
- Ratings
- AEC-Q200
- AEC-Q200D
- Tolerance
- -5%~+15%
- ±1%
- ±10%
- ±15%
- ±2%
- ±20%
- ±25%
- ±3%
- ±30%
- ±5%
- Type
- Alloy integrated molding inductor
- Drum-core inductor
- Flat-wire high-current inductor
- High-frequency inductor
- Magnetic gel inductor
- Molded Inductor
- Multilayer inductor
- Multilayer inductor、High-frequency inductor
- Shielded Wirewound Inductor
- Surface-mounted T-shaped inductor
Results remaining:
27231
Hide Filters
90 items in total
- 1
- 2
- 3
- 4
Welcome back, may I help you?