JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Bosch Sensortec
- CONCRAFT
- Domestic brand
- Essentra
- GIN
- guhelin
- GUWANJI
- HIWA
- Keystone
- Made in China
- PackageType
- SMD
- Length from PC board
- 11mm
- 6mm
- 8mm
- 9mm
- Shape Type
- Hex
- Round
- Specifications
- #4X40
- M0.8X2
- M2.5X11
- M2.5X7+4
- M3X10
- M3X10+6
- M3X11+6
- M3X12
- M3X13
- M3X16
- Thread length
- 4mm
- 6mm
- colour
- White
- diameter
- 0.8mm
- 1/4inch
- 2.5mm
- 3mm
- 4mm
- 5mm
- 6mm
- 8mm
- hexagonal opposite edge
- 10mm
- 3.9mm
- 4.75mm
- 4.7mm
- 5.5mm
- length
- 10mm
- 11mm
- 12mm
- 13.6mm
- 13mm
- 14mm
- 15mm
- 16mm
- 18.8mm
- 18mm
- material quality
- 304 stainless steel
- Brass
- Carbon steel
- Lead-free brass
- Lead-Free Copper
- Nylon
- Nylon 66
- Stainless steel
- pitch
- 0.45mm
- 0.5mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1mm
- purpose
- Isolation
- Soldering
- standard
- GB902.3
- National standard
- structure type
- Hollow
- Single-ended
- Solid
- surface treatment
- Blue-white zinc plating
- Brightening
- Gold Plated
- Natural
- Natural color
- type
- Stud
Results remaining:
1010
Hide Filters
2 items in total
- 1
Welcome back, may I help you?