JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ECT
- Harwin
- HOAUC
- Leader Tech Inc.
- Moda-Innochips
- SAMZO
- Shenzhen Kinghelm Elec
- SZydcn
- TE Connectivity
- Xinyangze
- PackageType
- SMD
- Installation type
- Soldering
- Opening size
- -、-
- RoHS status
- -、-
- ShieldClip
- 301 stainless steel
- Stainless Steel 301
- SUS-301
- SurfaceTreatment
- Mist tin after base coating
- Nickel Plated Overall
- Tin plated
- Under pressure
- 0.3N.Min
- colour
- silver color
- White
- frequency range
- DC~4GHz
- height
- 0.083"(2.10mm)
- 0.140"(3.55mm)
- 0.144"(3.65mm)
- impedance
- 50Ω
- length
- 0.233"(5.92mm)
- 0.346"(8.79mm)
- 5.2mm
- 6.5mm
- material
- Copper alloy
- Stainless steel
- material quality
- SUS301-H,T0.15
- size
- 3.9mm*1mm
- 4.4mm*0.8mm
- 5.2mm*1.28mm
- 5.2x1.28mm
- 6.5*0.8*1.28mm
- 6.5mm*1.17mm
- 6.5mm*1.21mm
- 6.5mm*1.22mm
- 7.8mm*3mm
- L1.5*W1.20*H1.30
- surface treatment
- Bright tin plating 50-120u", Nickel plating 30u"
- width
- 0.043"(1.10mm)
- 0.090"(2.28mm)
- working temperature
- -40℃~+65℃
Results remaining:
53
Hide Filters
1 item in total
- 1
Welcome back, may I help you?