JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Biuyum
- Domestic brand
- GonLuo
- MYMOOO
- Tong Ming
- XHHD
- Zhongke Wireless
- Appearance type
- Hex
- Round
- Through-hole Type
- Distance from opposite side
- 10mm
- 13mm
- 16mm
- 17mm
- 18mm
- 19mm
- 22mm
- 24mm
- 3.5mm
- 30mm
- Function type
- Lock Tight
- Nominal diameter
- 10mm
- 12mm
- 14mm
- 16mm
- 2.5mm
- 20mm
- 24mm
- 3mm
- 4mm
- 5mm
- Specifications
- M10X1.5
- M12X1.75
- M14X2
- M16X2
- M2.5X0.45
- M20X2.5
- M24X3
- M3X0.5
- M4X0.7
- M5X0.8
- colour
- Golden Yellow
- Silver White
- pitch
- 0.45mm
- 0.5mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1.5mm
- 1.75mm
- 1mm
- 2.5mm
- 2mm
- standard
- GB6184
- GB809A
- GB889.1
- surface treatment
- Natural color
- white washing
- texture of material
- 304 stainless steel
- 316 stainless steel
- H59 brass
- thickness
- 10mm
- 11.9mm
- 12mm
- 14.9mm
- 14mm
- 16mm
- 20mm
- 24mm
- 4.2mm
- 4mm
Results remaining:
218
Hide Filters
1 item in total
- 1
Welcome back, may I help you?