JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AOFENG
- C&K
- GonLuo
- GZKL
- L-com
- MYMOOO
- Shuntian
- TBF
- Tong Ming
- XHHD
- Appearance type
- Flange
- Hex
- Slotting
- Distance from opposite side
- 10mm
- 13mm
- 14mm
- 16mm
- 17mm
- 18mm
- 19mm
- 22mm
- 24mm
- 27mm
- Nominal diameter
- 10mm
- 12mm
- 14mm
- 16mm
- 18mm
- 2.5mm
- 20mm
- 22mm
- 24mm
- 27mm
- Specifications
- M10X1.5
- M12X1.75
- M14X2
- M16X2
- M18X2.5
- M2.5X0.45
- M20X2.5
- M2X0.4
- M3X0.5
- M6X1
- Thread Type
- Reverse Thread
- colour
- Blue and white
- Golden Yellow
- Silver gray
- Silver white
- White
- diameter
- 3mm
- distance across flats
- 10mm
- 12.7mm
- 13mm
- 14.6mm
- 17.6mm
- 17mm
- 19mm
- 20.7mm
- 22mm
- 23.7mm
- material quality
- 304 stainless steel
- 316 stainless steel
- Brass
- Nylon Plastic
- pitch
- 0.45mm
- 0.4mm
- 0.5mm
- 0.6mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1.5mm
- 1.75mm
- 1mm
- size
- M2.5
- specifications
- M10X1
- M10X1.25
- M10X1.5
- M12X1
- M12X1.25
- M12X1.5
- M12X1.75
- M14X1
- M14X1.25
- M14X1.5
- standard
- DIN6923
- DIN934
- GB52
- GB6170
- GB6181
- strength grade
- Level 5
- surface treatment
- Blue-white zinc
- Color zinc
- Natural color
- Nickel plated
- Nickel Plated
- Oil coating
- Wax Coating
- texture of material
- 304 stainless steel
- Carbon steel
- thickness
- 1.6mm
- 10mm
- 11.7mm
- 11mm
- 12mm
- 13.6mm
- 13mm
- 14mm
- 15.5mm
- 15mm
Results remaining:
121
Hide Filters
2 items in total
- 1
Welcome back, may I help you?