JLCPCB SMT Parts Library & Component Sourcing
ST Microelectronics
(13)
- Manufacturer
- ST
- ST Microelectronics
- STMicroelectronics
- PackageType
- LQFP-100(14x14)
- UFQFPN-32(5x5)
- LQFP-48(7x7)
- BGA-216
- LQFP-100_14X14mm
- LQFP-144(20x20)
- LQFP-32(7x7)
- LQFP-64(10x10)
- QFP-64(10x10)
- TQFP-100-EP(14x14)
- UFQFPN-28(4x4)
- UFQFPN-48
- A/D
- -
- 24x12bit
- 26x10bit
- CAN
- -
- 0
- 3
- Core Processor
- -
- ARM® Cortex®-M7
- e200z0h
- Core Size
- -
- 32-Bit
- D/A
- -
- 0
- 2x12bit
- EEPROM Size
- -
- 64KB
- Ethernet
- -
- 0
- 10/100 Ethernet MAC
- Features
- -
- I2S,SAI,IrDA,HDMI-CEC
- LCD
- -
- 0
- LCD-TFT controller up to XGA resolution
- Number of I/O
- -
- 168
- 67
- PWM
- -
- 4
- 8
- Program Memory Size
- -
- 2MB
- 512KB
- Program Memory Type
- -
- FLASH
- RAM Size
- -
- 40KB
- 512KB
- SPI
- -
- 1
- 6
- Speed
- -
- 216MHz
- 64MHz
- UART/USART
- -
- 1 USART
- 4 USART+4 UART
- USB Device
- -
- 0
- 2
- USB Host/OTG
- -
- 0
- 1
- Voltage - Supply (Vcc/Vdd)
- -
- 1.7V ~ 3.6V
- 4.5V ~ 5.5V
Quantity
-
13 items in total
- 1