JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 52PI
- ABLIC
- Abracon LLC
- Acconeer
- Adafruit Industries
- Advanced Linear Devices
- Advantech
- Ai-Thinker
- Alchemy Power Inc.
- PackageType
- 13.66x12.10x2.54
- case
- DIP-10
- DIP-32
- DIP-8-2.54mm
- IM1281C
- Module
- Plugin
- Plugin,36x36mm
- QFN-52
- Features
- Over-temperature protection、Overvoltage protection、External clock synchronization
- Overcurrent Protection
- Overcurrent Protection、Overload protection、Short-Circuit Protection
- Overcurrent Protection、Short-Circuit Protection
- Overcurrent Protection、Thermal Protection
- Overcurrent Protection、Thermal Protection、Overload protection
- Overcurrent Protection、Thermal Protection、Short-Circuit Protection
- Overcurrent Protection、Thermal Protection、Undervoltage Protection
- Overcurrent Protection、Thermal Protection、Undervoltage Protection、Overload protection、Short-Circuit Protection
- Overcurrent Protection、Thermal Protection、Undervoltage Protection、Short-Circuit Protection
- Interface
- MiniPCIe
- RS-485
- UART、I2C、PWM、DAC、GPIO
- USB
- Operating Temperature
- -20℃~+70℃
- -30℃~+70℃
- -40℃~+120℃
- -40℃~+85℃
- -55℃~+200℃
- -55℃~+85℃
- Operating Temperature Range
- 0℃~+70℃
- Type
- AC Input Module
- AC Output Module
- AC/DC Input Module
- Button Module
- Circuit Protection
- Communication module
- Connectivity
- Data Acquisition
- DC Input Module
- DC Output Module
- Voltage - Supply
- 3V~5.5V
- 3.1V~5.5V
- 3.3V~5V
- 3.3V
- 3.3V~5.5V
- 3.45V~5V
- 5V
- 5V~28V
- 8.5V
- 9V~12V
Results remaining:
3299
Hide Filters
1 item in total
- 1
Welcome back, may I help you?