JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Acam Messelectronic Gmbh
- Acelamicro
- Advanced Linear Devices
- Allegro MicroSystems, LLC
- AMD(Advanced Micro Devices)
- Ampleon
- AMS
- Analog Devices
- PackageType
- 16QSOP
- 28TQFN-EP_4X4
- 56-QFN (8x8)
- 8-TSSOP
- BGA-100
- BGA-108
- BGA-135
- BGA-135(15x9)
- BGA-140
- BGA-140(11.25x9)
- -3db Bandwidth
- 1.23kHz
- 2kHz
- 3.2kHz、7.2kHz
- 3.3kHz
- 3.5kHz
- 0.0035MHz
- 3.6kHz
- 4kHz
- 7kHz
- 0.007MHz
- 0V Battery Charge
- Not supported
- ADC architecture
- Flash
- Pipeline
- SAR
- Sigma-Delta
- Applications
- LMDS、MMDS
- Balance Current
- 12mA
- Bandwidth
- 5Hz
- 40Hz
- 50Hz
- 1kHz
- 6kHz
- 9kHz
- 12kHz
- 24kHz
- 25kHz
- 30kHz
- Battery Temperature Detection
- Support
- Channel Type
- Unidirectional
- Chip Type Parameters/Description
- Audio Analog-to-Digital Converter
- Audio Decoder
- Capacitive Transducer
- PWM-to-Analog Converter
- Sensor Conditioner
- Thermocouple-to-Digital Converter
- Clock Frequency
- -、112.64kHz
- -、125MHz
- 0MHz~2.1MHz
- 0MHz~4.1MHz
- 0Hz~2.1MHz
- 0Hz~4.1MHz
- 0MHz~2.9MHz
- 0MHz~4.1MHz、4.1MHz
- 0Hz~12MHz、32.768kHz
- 0Hz~2.9MHz
- Clock/Oscillator
- Built-in
- External
- External、Built-in
- Internal or external
- Internal; external、Internal; external
- Common Mode Rejection Ratio(CMRR)
- -65dB
- Control Interface
- I2C
- I2C、Serial
- Conversion Type VF/FV
- F/V
- V/F
- V/F、F/V
- Current - Output Low(IOL)
- 24mA
- Current - Supply
- 1uA
- 10uA
- 48.1uA
- 50uA
- 70uA
- 80uA
- 115uA
- 155uA
- 160uA
- 170uA
- DNL (LSB)
- 0.01LSB
- 0.03LSB
- 0.05LSB
- 0.06LSB
- 0.08LSB
- 0.11LSB
- 0.14LSB
- 0.15LSB
- 0.1LSB
- 0.25LSB
- Data rate
- 1.17Hz、2.4kHz
- 1.25Hz、2.5Hz、5Hz、10Hz、15Hz、30Hz、60Hz、120Hz
- 2.4Hz、15.625kHz
- 2.5Hz、4kHz
- 2.5Hz、30kHz
- 2.5Hz、38.4kHz
- 2.5Hz、40kHz
- 3.125Hz、6.4kHz
- 3.75Hz、7.5Hz、15Hz
- 3.75Hz、15Hz、60Hz、240Hz
- Detection Temperature Range
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+85℃
- -40℃~+95℃
- Dual Supply
- -18V~-2.4V、2.4V~18V
- -24V~-12V、12V~24V
- Dynamic Range
- 10000:1
- 1000:1
- 1000:1、3000:1
- 1500:1
- 20000:1
- 2000:1
- 2500:1
- 3000:1
- 4000:1
- 5000:1
- Error
- 0.1%
- 0.25%
- 0.3%
- 0.5%
- Features
- Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection
- Anti-aliasing / reconstruction filter、Programmable resolution
- Anti-aliasing / reconstruction filter、Video format detection
- Auto calibration
- Auto calibration、Bipolar input
- Auto calibration、Bipolar input、Bipolar power supply
- Auto calibration、Bipolar input、Built-in digital filter
- Auto calibration、Bipolar input、Built-in digital filter、Bipolar power supply
- Auto calibration、Bipolar input、Integrated modulator
- Auto calibration、Bipolar input、Integrated modulator、Built-in digital filter
- Frequency
- 1Hz、100kHz
- 10kHz
- 100kHz
- 150kHz
- 500kHz
- 1MHz
- 1.05MHz
- 2MHz
- 4MHz
- 6.144MHz
- Frequency - Switching
- 200kHz
- Frequency Output
- 100kHz
- 8MHz
- 12.5MHz
- 25MHz
- 37.5MHz
- 62.5MHz
- 100MHz
- 150MHz
- 200MHz
- 250MHz
- Frequency Registers(bit)
- 24
- 27
- 28
- 32
- 48
- Full-Scale Range(FSR)
- 25mV、55mV、100mV、1V、2.5V、5V
- 31mV、62mV、124mV、249mV、498mV、995mV、1.987V、5.6V
- 32mV
- 39mV、5V
- 50mV
- 160mV、2.56V
- 256mV、512mV、1.024V、2.048V、4.096V、6.144V
- 256mV、6.144V
- 512mV、1.024V、2.048V、4.096V
- 512mV
- Function
- Bipolar output
- Bipolar output、Built-in reference source
- Bipolar output、Built-in reference source、Differential output
- Bipolar output、Built-in reference source、Output short-circuit protection
- Bipolar output、Built-in reference source、Over temperature protection
- Bipolar output、Differential output
- Bipolar output、Output short-circuit protection
- Bipolar output、Programmable gain
- Bipolar output、Programmable gain、Built-in reference source
- Bipolar output、Programmable gain、Built-in reference source、Output short-circuit protection
- Gain Drift
- 0.5ppm/℃
- 0.6ppm/℃
- 100ppm/℃
- 10ppm/℃
- 11ppm/℃
- 12ppm/℃
- 15.7ppm/℃
- 170ppm/℃
- 17ppm/℃
- 18.4ppm/℃
- Gain Error
- ±0.1LSB
- ±0.5LSB
- ±0.7LSB
- ±1.5LSB
- ±2.5LSB
- ±2LSB
- ±4.4LSB
- ±4LSB
- ±5LSB
- ±6LSB
- Ib - Input Bias Current
- 50pA
- 5nA
- 10nA
- 30nA
- 50nA
- 50nA、500nA
- 80nA
- 89nA
- 90nA
- 100nA
- Input Offset Current(Ios)
- 5nA
- 8nA
- 10nA
- 100nA
- 130nA
- Input Offset Voltage Drift(Vos TC)
- 300nV/℃
- Integral non - linearity
- 0.0125LSB、0.125LSB
- 0.0125LSB、0.1LSB
- 0.01LSB
- 0.01LSB、0.01LSB
- 0.025LSB
- 0.025LSB、1LSB
- 0.02LSB
- 0.02LSB、0.5LSB
- 0.03LSB
- 0.03LSB、0.06LSB
- Interface
- 1-Wire
- 3-Wire
- DSP、SPI、Parallel
- I2C
- I2C、I2S
- I2C、I2S、Serial
- I2C、Serial
- I2C、Serial port
- I2C、Single bus
- I2C、SMBus
- Interface Type
- I2C
- I2C、I2S
- I2C、Single bus
- I2S
- I2S、USB
- LVDS
- Parallel
- Parallel port
- Serial
- SPI
- Linearity
- 0.01%
- 0.02%
- 0.024%
- 0.04%
- 0.2%
- 0.25%
- 0.3%
- 0.3%、1%
- 1%
- ±0.002%
- Logic Family
- AD5750
- AD5750-1
- AD5750-2
- Maximum Power Supply Range (Vdd-Vss)
- 36V
- 48V
- Memory Type
- 50-TP
- EEPROM
- nvRAM
- RAM
- Meter Type
- Polyphase Energy Metering IC
- Single-Phase Energy Metering IC
- Noise density(eN)
- 165nV/√Hz@10kHz
- Number of Bits per Element
- 1
Results remaining:
25079
Hide Filters
25079 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 1004
Welcome back, may I help you?