JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- Agertech
- amsem
- AnBon
- baocheng(Shandong Baocheng Elec)
- Bencent
- BORN
- CBI
- Central Semicon
- Changzhou Starsea Elec
- PackageType
- 0201(DFN0603)
- 0402(SOD-923F)
- 0402C(SOD-923F)
- 0603(SOD-523F)
- 1005(SOD-323F)
- CSMB
- D-5A
- D-5A(MELF)
- D-5B
- DFN-2(0.32x0.62)
- Diode Configuration
- 1 Independent
- 1 Pair Common Anode
- 1 Pair Common Cathode
- 2 Independent
- 2 Pair Common Anode
- 3 Independent
- 4 common anodes
- Independent
- Impedance(Zzk)
- 1Ω
- 1.2Ω
- 1.5Ω
- 2.2Ω
- 3Ω
- 5Ω
- 6Ω
- 7Ω
- 8Ω
- 9Ω
- Impedance(Zzt)
- -、-
- 120mΩ
- 130mΩ
- 140mΩ
- 160mΩ
- 200mΩ
- 240mΩ
- 270mΩ
- 300mΩ
- 400mΩ
- Operating Junction Temperature Range
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+165℃
- -40℃~+85℃
- -45℃~+150℃
- -50℃~+150℃
- -50℃~+175℃
- -55℃~+100℃
- -55℃~+125℃
- -55℃~+150℃
- Pd - Power Dissipation
- 100mW
- 125mW
- 150mW
- 180mW
- 200mW
- 200mW、200mW
- 225mW
- 250mW
- 260mW
- 265mW
- Reverse Leakage Current (Ir)
- 500pA@100V
- 1nA
- 10nA@29.7V
- 10nA@22.8V
- 10nA@15.2V
- 10nA@19V
- 10nA@76V
- 10nA@45.6V
- 10nA@47.1V
- 10nA@42.6V
- Tolerance
- 5%
- ±1%
- ±10%
- ±2%
- ±2.5%
- ±20%
- ±5%
- ±6%
- Zener Voltage(Nom)
- 1V
- 1.235V
- 1.8V
- 2V
- 2.1V
- 2.11V
- 2.12V
- 2.2V
- 2.25V
- 2.3V
- Zener Voltage(Range)
- 710mV~820mV
- 1.223V~1.247V
- 1.5V~1.7V
- 1.5V~2.9V
- 1.6V~2V
- 1.6V~1.8V
- 1.7V~1.9V
- 1.71V~1.89V
- 1.8V~2.15V
- 1.8V~2V
Results remaining:
61687
Hide Filters
115 items in total
- 1
- 2
- 3
- 4
- 5
Welcome back, may I help you?