JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- Changzhou Starsea Elec
- FMS(Formosa Microsemi)
- FOSAN
- HUXN
- JUXING
- LangJie
- LGE
- Littelfuse
- luJing
- PackageType
- DO-15
- DO-204AC(DO-15)
- DO-214
- DO-214AA
- DO-214AC
- DO-214AC(SMA)
- DO-34
- DO-35
- DO-41
- LL-34
- Breakover Current (Ibo)
- 10uA
- 15uA
- 50uA
- 100uA
- 200uA
- 500uA
- 500mA
- Breakover Voltage Symmetry
- 2V
- 3V
- 3.8V
- Breakover Voltage VBO(Range Value)
- 28V~36V
- 28V~32V
- 30V~34V
- 35V~45V
- 95V~110V
- 95V~113V
- 104V~118V
- 110V~125V
- 120V~138V
- 130V~146V
- Breakover Voltage VBO(Typ)
- 31V
- 32V
- 40V
- 105V
- 110V
- 122V
- 155V
- 180V
- 205V
- 220V
- Dynamic Breakover Voltage
- 5V
- 9V
- Leak Current
- 1uA
- 5uA
- 10uA
- 15uA
- 1mA
- Operating Junction Temperature Range
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+125℃@(Tj)
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -50℃~+100℃@(Tj)
- -55℃~+125℃@(Tj)
- Output Voltage
- 4V
- 5V
- Repetitive Peak On-state Current (Itrm)
- 1A
- 1.5A
- 2A
- 20A
- 120A
- 160A
- Rise Time(tr)
- 1.5us
- 2us
Results remaining:
208
Hide Filters
3 items in total
- 1
Welcome back, may I help you?