JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- --
- AF
- Agertech
- ALJ
- amsem
- AnBon
- baocheng(Shandong Baocheng Elec)
- BORN
- BOURNS
- PackageType
- 0402C(SOD-923F)
- 0503(SOD-723F)
- 0603(SOD-523F)
- 1005(SOD-323F)
- 3-4E1S
- 6-TSSOP
- A-405
- ABS
- AXIAL LEAD
- CFP-15
- Current - Rectified
- 1mA
- 10mA
- 15mA
- 20mA
- 30mA
- 33mA
- 35mA
- 50mA
- 70mA
- 75mA
- Diode Configuration
- 1 Independent
- 1 Independent、1 Independent
- 1 Pair Common Anode
- 1 Pair Common Cathode
- 1 Pair Common Cathode、1 Pair Common Cathode
- 1 Pair Series Connection
- 2 Independent
- 2 Pair CA + CC
- 2 Pair Common Anode
- 2 Pair Common Cathode
- Non-Repetitive Peak Forward Surge Current
- 50mA
- 60mA
- 100mA
- 150mA
- 200mA
- 200mA、200mA
- 250mA
- 300mA
- 350mA
- 400mA
- Operating Junction Temperature Range
- -30℃~+125℃
- -35℃~+125℃
- -35℃~+150℃
- -35℃~+175℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+165℃
- -40℃~+175℃
- -40℃~+85℃
- Pd - Power Dissipation
- 500mW
- Reverse Leakage Current (Ir)
- 100pA@150V
- 500pA@75V
- 500pA@30V
- 5nA@75V
- 10nA@30V
- 10nA@50V
- 10nA@200V
- 10nA@40V
- 13nA@25V
- 15nA@80V
- Voltage - DC Reverse(Vr)
- 1V
- 1.5V
- 2V
- 2.5V
- 3V
- 3.5V
- 4V
- 5V
- 6V
- 7V
- Voltage - Forward(Vf@If)
- 190mV@1mA
- 220mV@1A
- 220mV
- 220mV@0.1mA
- 220mV@10mA
- 230mV@1mA
- 240mV@1mA
- 240mV
- 240mV@100uA、320mV@1mA、400mV@10mA、500mV@30mA、1V@100mA
- 250mV@1mA
Results remaining:
27102
Hide Filters
239 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 10
Welcome back, may I help you?