JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- Agertech
- amsem
- AnBon
- baocheng(Shandong Baocheng Elec)
- BORN
- BOURNS
- BYD
- CBI
- Central Semicon
- PackageType
- 1206-S
- 8-PowerTDFN
- Bolt Mount
- CFP-3
- D-2
- D-5A
- D-6
- D-FLAT
- D-PAK(TO-252AA)
- D0-214BA
- Current - Rectified
- 5mA
- 10mA
- 30mA
- 50mA
- 100mA
- 125mA
- 150mA
- 155mA
- 200mA
- 250mA
- Diode Configuration
- 1 Independent
- 1 Pair Common Anode
- 1 Pair Common Cathode
- 1 pair of common cathodes
- 1 Pair Series Connection
- 2 Independent
- Independent
- Standalone
- Junction Capacitance
- 62pF
- Non-Repetitive Peak Forward Surge Current
- 500mA
- 1A
- 2A
- 3A
- 4A
- 6A
- 8A
- 10A
- 14A
- 15A
- Operating Junction Temperature Range
- -40℃~+100℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -40℃~+175℃
- -50℃~+125℃
- -50℃~+150℃
- -50℃~+150℃@(Tj)
- -50℃~+175℃
- -50℃~+200℃
- Operating Temperature
- -55℃~+150℃
- Pd - Power Dissipation
- 150mW
- 200mW
- 225mW
- 250mW
- 300mW
- 350mW
- 415mW
- 500mW
- 882mW
- 1W
- Reverse Leakage Current (Ir)
- 4nA@400V
- 5nA
- 10nA@200V
- 10nA@600V
- 10nA
- 10nA@400V
- 10nA@250V
- 10nA@100V
- 15nA@600V
- 20nA@600V
- Reverse Recovery Time (trr)
- 1.2us
- 1.5us
- 1.8us
- 100ns
- 105ns
- 10ns
- 11.1ns
- 11.5ns
- 11.6ns
- 110ns
- Reverse Stand-Off Voltage (Vrwm)
- 600V
- Voltage - DC Reverse(Vr)
- 3.5V
- 30V
- 40V
- 50V
- 60V
- 70V
- 75V
- 80V
- 85V
- 100V
- Voltage - Forward(Vf@If)
- 460mV@5A
- 500mV@1A
- 550mV@3A
- 560mV@20A
- 650mV
- 700mV@15A
- 710mV@10mA
- 720mV@8A
- 720mV@2A
- 720mV@50A
Results remaining:
7555
Hide Filters
6 items in total
- 1
Welcome back, may I help you?