JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- --
- Advanced Linear Devices
- Agertech
- Analog Devices
- AnBon
- asL(Anshan Sun Locus HV Components)
- baocheng(Shandong Baocheng Elec)
- BORN
- BOURNS
- PackageType
- 1-1G1A
- 2x2x3mm
- A-405
- CFP-3
- CP-3
- CS-37
- D-55
- D-6
- D-FLAT
- D-PAK(TO-252AA)
- Current - Rectified
- 5mA
- 10mA
- 20mA
- 24mA
- 30mA
- 40mA
- 50mA
- 70mA
- 75mA
- 100mA
- Diode Configuration
- 1 Independent
- 1 Pair Common Anode
- 1 Pair Common Cathode
- 1 Pair Series Connection
- 2 Independent
- 2 Pair Common Anode
- 2 Pair Common Cathode
- 2 Pair Series Connection
- 3 Independent
- Independent
- Non-Repetitive Peak Forward Surge Current
- 200mA
- 300mA
- 500mA
- 600mA
- 625mA
- 750mA
- 1A
- 1.4A
- 1.5A
- 1.6A
- Operating Junction Temperature Range
- -40℃~+100℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+175℃
- -40℃~+180℃
- -40℃~+190℃
- -40℃~+200℃
- -45℃~+150℃
- -50℃~+125℃
- -50℃~+150℃
- Pd - Power Dissipation
- 150mW
- Reverse Leakage Current (Ir)
- 5pA@5V
- 300pA@100V
- 500pA@75V
- 1nA@125V
- 1nA
- 3nA@125V
- 3nA
- 5nA@75V
- 5nA
- 6nA
- Reverse Recovery Time (trr)
- 1.5us
- 3us
- Voltage - DC Reverse(Vr)
- 4V
- 5V
- 5.1V
- 10V
- 12.6V
- 14V
- 15V
- 16V
- 20V
- 21V
- Voltage - Forward(Vf@If)
- 415mV@2A
- 420mV@15A
- 420mV@2A
- 420mV@3A
- 460mV@20A
- 470mV@2A
- 480mV@10A
- 490mV@15A
- 490mV@16A
- 490mV@20A
Results remaining:
11679
Hide Filters
198 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 8
Welcome back, may I help you?