JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- --
- Agertech
- AnBon
- baocheng(Shandong Baocheng Elec)
- Bardeen Micro.
- BORN
- BOURNS
- CBI
- Central Semicon
- PackageType
- 2KBJ
- 3GBJ
- 3PB
- 4GBJ
- 4KBJ
- 6GBJ
- 6KBJ
- ABF
- ABS
- ABS-L
- Current - Rectified
- 140mA
- 160mA
- 200mA
- 215mA
- 500mA
- 600mA
- 800mA
- 900mA
- 1A
- 1.2A
- Diode Configuration
- 1 Pair Common Anode and 1 Pair Common Cathode
- Non-Repetitive Peak Forward Surge Current
- 2A
- 2.5A
- 3A
- 3.2A
- 4A
- 5A
- 6A
- 8A
- 9A
- 9.5A
- Operating Junction Temperature Range
- +150℃@(Tj)
- -15℃~+150℃
- -25℃~+125℃@(Tj)
- -25℃~+40℃
- -35℃~+150℃
- -40℃~+125℃
- -40℃~+125℃@(Tj)
- -40℃~+140℃@(Tj)
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- Reverse Leakage Current (Ir)
- 10pA
- 100pA@40V
- 5nA@75V
- 8nA
- 30nA@1kV
- 70nA@1kV
- 80nA@1kV
- 80nA@600V
- 80nA@800V
- 100nA
- Reverse Recovery Time (trr)
- 500ns
- 75ns
- Type
- Single-Phase Rectifier
- Three-Phase Rectifier
- Voltage - DC Reverse(Vr)
- 20V
- 30V
- 35V
- 40V
- 45V
- 50V
- 57V
- 60V
- 65V
- 75V
- Voltage - Forward(Vf@If)
- 114mV@1.5A
- 192mV@0.6A
- 400mV@100mA
- 410mV@2A
- 440mV@1A
- 450mV@3A
- 500mV@1A
- 500mV@2A
- 500mV@3A
- 500mV@1.0A
Results remaining:
8373
Hide Filters
26 items in total
- 1
- 2
Welcome back, may I help you?