JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- EIC Semicon
- HVDIODE
- LGE
- Littelfuse
- Littelfuse/IXYS
- Nexperia
- NTE Electronics
- onsemi
- Philips Semicons
- PackageType
- CASE460
- DO-15
- DO-203AA
- DO-213AA
- DO-213AB
- DO-214AA(SMB)
- DO-214AC
- DO-214AC(SMA)
- DO-219AB(SMF)
- DO-220AA(SMP)
- Avalanche Energy
- 10mJ
- 20mJ
- 5mJ
- Current - Rectified
- 30mA
- 150mA
- 250mA
- 350mA
- 600mA
- 800mA
- 1A
- 1.25A
- 1.3A
- 1.4A
- Diode Configuration
- 1 Independent
- 1 Pair Common Anode
- 1 pair of common cathodes
- 1 Pair Series Connection
- 2 Independent
- Independent
- Standalone
- Non-Repetitive Peak Forward Surge Current
- 10A
- 18A
- 20A
- 25A
- 27A
- 30A
- 35A
- 40A
- 50A
- 70A
- Operating Junction Temperature Range
- -40℃~+150℃
- -40℃~+180℃
- -50℃~+150℃
- -50℃~+175℃
- -55℃~+150℃
- -55℃~+175℃
- -65℃~+175℃
- 0℃~+70℃
- Reverse Leakage Current (Ir)
- 6nA@6.1V
- 40nA@5.9V
- 50nA@5.6V
- 100nA@90V
- 100nA@1kV
- 400nA@1kV
- 1uA@200V
- 1uA@800V
- 1uA@1kV
- 1uA@400V
- Reverse Recovery Time (trr)
- 1.2us
- 1.3us
- 1.5us
- 1.8us
- 100ns
- 110ns
- 120ns
- 125ns
- 140ns
- 150ns
- Voltage - DC Reverse(Vr)
- 5.8V
- 6.1V
- 7V
- 50V
- 55V
- 90V
- 100V
- 150V
- 165V
- 200V
- Voltage - Forward(Vf@If)
- 900mV@10mA
- 900mV@1A
- 920mV@1.5A
- 962mV@2A
- 975mV@8A
- 1V@1A
- 1V@3A
- 1V@30A
- 1V@4A
- 1.05V@3A
Results remaining:
786
Hide Filters
6 items in total
- 1
Welcome back, may I help you?