JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Allegro MicroSystems, LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- CIMO
- Cirrus Logic
- Corebai Microelectronics
- CSCONN
- PackageType
- 8-TSSOP
- BGA-100
- BGA-108
- BGA-144(10x10)
- BGA-160
- BGA-164
- BGA-169(11x11)
- BGA-170(9x15)
- BGA-74
- CDIP-16
- Data rate
- 31.25kHz
- 32kHz、44.1kHz、48kHz
- 100kHz、400kHz、3.4MHz
- 100kHz
- 100kHz、400kHz
- 100kHz、400kHz、1MHz
- 400kHz
- 1.21MHz
- 1.95MHz
- 3.4MHz
- Integral non - linearity
- 0.0125LSB、0.125LSB
- 0.0125LSB、0.1LSB
- 0.01LSB
- 0.01LSB、0.01LSB
- 0.02LSB
- 0.02LSB、0.5LSB
- 0.03LSB
- 0.03LSB、0.06LSB
- 0.03LSB、0.25LSB
- 0.03LSB、0.3LSB
- Interface
- I2C
- I2C、I2S
- I2C、I2S、Serial
- I2C、Serial
- I2C、SPI
- I2C、SPI、I2S
- I2C、SPI、QSPI、MICROWIRE
- I2S
- LVDS
- MICROWIRE
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- 10
- 12
- Operating Temperature
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+125℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+85℃
- Output Type
- Current buffering
- Current-Non-buffered
- Current-Non-buffered、Voltage-Unbuffered
- Voltage Buffer
- Voltage Buffer、Current buffering
- Voltage Buffer、Current-Non-buffered
- Voltage Buffer、Voltage-Unbuffered
- Voltage-Unbuffered
- Power-On Reset
- Built-in
- Quiescent Current (Iq)
- 0mA、1mA、1mA、5mA、9mA、10mA、75mA
- 0uA
- 5nA
- 10nA
- 40nA
- 50nA
- 60nA
- 70nA
- 80nA
- 90nA
- Resolution
- 24
- Resolution(Bits)
- 16、12
- 16、20
- 24、32
- 8、6
- 2
- 4
- 5
- 6
- 7
- 8
- Sampling Rate
- 96kHz
- 100kHz
- 188kHz
- 768kHz
- Settling Time
- 1.1ns
- 1.1us
- 1.2us
- 1.4us
- 1.5ns
- 1.5us
- 1.85us
- 10.4ns
- 10.5ns
- 100ns
- Update Rate
- 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz
- 48kHz
- 48kHz、96kHz、192kHz
- 96kHz
- 100kHz
- 188kHz
- 192kHz
- 200kHz
- 384kHz
- 768kHz
- Voltage - Supply
- -15.75V~-11.4V、11.4V~15.75V
- -15.75V~-14.25V、14.25V~15.75V
- -15.75V~-14.25V、4.75V~5.25V、14.25V~15.75V
- -15V~-12V、+12V~+15V
- -15V~0V、+5V~+15V
- -15V、15V
- -15V、5V
- -16.5V~-10.8V、10.8V~16.5V
- -16.5V~-11.4V、11.4V~16.5V
- -16.5V~-13.5V、13.5V~16.5V
- Voltage Reference
- Built-in
- External
- External、Built-in
- Voltage Reference Drift
- 10ppm/℃
- 125ppm/℃
- 142ppm/℃
- 15ppm/℃
- 20ppm/℃
- 2ppm/℃
- 30ppm/℃
- 35ppm/℃
- 3ppm/℃
- 40ppm/℃
Results remaining:
8148
Hide Filters
1 item in total
- 1
Welcome back, may I help you?