JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Acelamicro
- Advanced Linear Devices
- AMD(Advanced Micro Devices)
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- Asahi Kasei Microdevices
- Avia Semicon (Xiamen)
- PackageType
- 16QSOP
- 28TQFN-EP_4X4
- 56-QFN (8x8)
- BGA-144
- BGA-192
- BGA-196-ED(12x12)
- BGA-64
- BGA-64(7x7)
- BGA-80
- CDIP-14
- ADC architecture
- Flash
- Pipeline
- SAR
- Sigma-Delta
- Clock Frequency
- -、112.64kHz
- -、125MHz
- 0MHz~2.1MHz
- 0MHz~4.1MHz
- 0Hz~2.1MHz
- 0Hz~4.1MHz
- 0MHz~2.9MHz
- 0MHz~4.1MHz、4.1MHz
- 0Hz~2.9MHz
- 1Hz~1MHz、1kHz
- Clock/Oscillator
- Built-in
- External
- External、Built-in
- Internal or external
- Internal; external、Internal; external
- DNL (LSB)
- 0.01LSB
- 0.03LSB
- 0.05LSB
- 0.06LSB
- 0.08LSB
- 0.11LSB
- 0.14LSB
- 0.15LSB
- 0.1LSB
- 0.25LSB
- Data rate
- 1.17Hz、2.4kHz
- 1.25Hz、2.5Hz、5Hz、10Hz、15Hz、30Hz、60Hz、120Hz
- 2.4Hz、15.625kHz
- 2.5Hz、4kHz
- 2.5Hz、30kHz
- 2.5Hz、38.4kHz
- 2.5Hz、40kHz
- 3.125Hz、6.4kHz
- 3.75Hz、7.5Hz、15Hz
- 3.75Hz、15Hz、60Hz、240Hz
- Features
- Auto calibration
- Auto calibration、Bipolar input
- Auto calibration、Bipolar input、Bipolar power supply
- Auto calibration、Bipolar input、Built-in digital filter
- Auto calibration、Bipolar input、Built-in digital filter、Bipolar power supply
- Auto calibration、Bipolar input、Integrated modulator
- Auto calibration、Bipolar input、Integrated modulator、Built-in digital filter
- Auto calibration、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter
- Auto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
- Auto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter、Bipolar power supply
- Frequency - Switching
- 200kHz
- Full-Scale Range(FSR)
- 25mV、55mV、100mV、1V、2.5V、5V
- 31mV、62mV、124mV、249mV、498mV、995mV、1.987V、5.6V
- 32mV
- 50mV
- 160mV、2.56V
- 256mV、512mV、1.024V、2.048V、4.096V、6.144V
- 256mV、6.144V
- 512mV、1.024V、2.048V、4.096V
- 512mV
- 625mV、1.25V、2.5V
- Function
- Multi-chip synchronization、Bipolar output、Programmable gain
- Multi-chip synchronization、Programmable gain
- Integral non - linearity
- 0.01LSB
- 0.03LSB
- 0.04LSB
- 0.04LSB、0.2LSB
- 0.05LSB
- 0.06LSB
- 0.07LSB
- 0.09LSB
- 0.11LSB
- 0.125LSB
- Interface
- DSP、SPI、Parallel
- I2C
- I2C、I2S
- I2C、Serial
- I2C、Serial port
- I2C、SMBus
- I2S
- I3C
- JESD204B
- LVDS
- Number of Channels
- 8
- Operating Temperature
- -10℃~+105℃
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+115℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+75℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- Operating temperature
- -40℃~+85℃
- Programmable Gain
- Not supported
- Support
- Quiescent Current (Iq)
- 0uA
- 350pA
- 500pA
- 1nA
- 2nA
- 4nA
- 5nA
- 6nA
- 8nA
- 10nA、30nA
- Resolution (Bits)
- 12、10、14
- 16、12、10、14
- 16、24、20、32
- 19.5
- 3.5
- 4.5
- 4
- 6
- 7
- 8
- Resolution(Bits)
- 2
- 8
- 9
- 10
- 11
- 12
- 13
- 14
- 16
- 18
- Sampling Rate
- 1Hz
- 1.17Hz
- 1.875Hz
- 1.88Hz
- 2.4Hz
- 2.5Hz
- 3Hz
- 3.125Hz
- 3.75Hz
- 3.75Hz、7.5Hz、15Hz
- Signal-to-Noise Ratio
- -85dB
- -90dB
- -91dB
- 100.5dB
- 100dB
- 101.5dB
- 101dB
- 102.5dB
- 102dB
- 103dB
- Temperature Sensors
- Built-in
- Voltage - Supply
- -15V~-12V、5V
- -15V~-12V、5V、12V~15V
- -16.5V~-11.4V、4.5V~5.5V、11.4V~16.5V
- -2.5V、1.8V~3.3V、2.5V、5V
- -2.5V、2.5V、2.7V~5.25V
- -2.5V、2.5V、5V
- -2V~2V
- -5.25V~-4.75V、4.75V~5.25V
- -5.5V~-4.5V、4.5V~5.5V
- -5V、5V
- Voltage Reference
- Built-in
- External
- External、Built-in
- Internal or external
- Internal, external
- Voltage Reference Drift
- 100ppm/℃
- 102ppm/℃
- 106ppm/℃
- 10ppm/℃
- 120ppm/℃
- 12ppm/℃
- 12ppm/℃、35ppm/℃
- 130ppm/℃
- 131ppm/℃
- 15ppm/℃
- differential input
- No
- Yes
- number of channels
- 1、2
- 1、2、4、8
- 2、4
- 4、6
- 4、7
- 4、7、8
- 4、8
- 6、12
- 8、15、16
- 8、16
Results remaining:
9533
Hide Filters
3 items in total
- 1
Welcome back, may I help you?