JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Acam Messelectronic Gmbh
- Ampleon
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Broadcom Limited
- Broadcom/AVAGO
- PackageType
- BGA-144
- BGA-64
- BGA-64(7x7)
- BGA-84
- BSOP-36-300mil
- CDIP-16
- CDIP-18
- CDIP-20
- CDIP-28
- CDIP-32
- ADC architecture
- Sigma-Delta
- Chip Type Parameters/Description
- Audio Analog-to-Digital Converter
- Audio Decoder
- Capacitive Transducer
- PWM-to-Analog Converter
- Sensor Conditioner
- Thermocouple-to-Digital Converter
- V-IConverter
- Clock Frequency
- 307.2kHz
- 307.2kHz、1MHz
- 5MHz
- Clock/Oscillator
- Built-in
- External、Built-in
- Data rate
- 7.5Hz、15Hz
- 39kHz
- 50kHz
- 65kHz
- 78kHz
- 82kHz
- 100kHz
- 100kHz、6MHz
- 250kHz
- 0.25MHz
- Detection Temperature Range
- -40℃~+125℃
- Features
- 自诊断功能
- Integral non - linearity
- 0.1LSB
- 0.25LSB
- 0.2LSB
- 0.5LSB
- 0.5LSB、1.5LSB
- 0.5LSB、1LSB
- 0.5LSB、2LSB
- 0.6LSB、1LSB
- 0.75LSB
- 1.16LSB、2.5LSB
- Interface
- 1-Wire
- 3-Wire
- I2C
- I2C、SPI
- I2C、SPI、PDM
- I2C、SPI、Serial
- I2C、SPI、UART
- I2S
- LVDS
- SPI
- Interface Type
- I2C
- I2C、I2S
- I2S
- I2S、USB
- LVDS
- Parallel
- Parallel port
- Serial
- SPI
- SPI、I2C
- Number of Channels
- 1
- 2
- 3
- 4
- 6
- 8
- 12
- 13
- 14
- 15
- Operating Temperature
- -10℃~+70℃
- -20℃~+125℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+85℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+125℃
- Pd - Power Dissipation
- 20mW
- Quiescent Current (Iq)
- 0.1uA
- 0.1uA、0.5uA
- 200nA
- 0.28uA
- 0.3uA
- 0.4uA
- 0.5uA
- 0.6uA
- 0.61uA
- 0.7uA
- Resolution
- 10、12、14、16
- 13.8
- 16、20、24、32
- 3.5
- 3.75
- 4.5
- 8、12
- 1
- 3
- 4
- Resolution (Bits)
- 10、12、14、16
- 16、20、24、32
- 3.5
- 4.5
- 7
- 8
- 10
- 11
- 12
- 14
- Resolution(Bits)
- 8
- 12
- 14
- 15
- 16
- 20
- 24
- Sampling Rate
- 3Hz
- 8Hz
- 10Hz
- 45Hz
- 90Hz
- 1.45kHz
- 2kHz
- 2700Hz
- 4.08kHz
- 4080Hz
- Settling Time
- 15ns
- 1ns
- 250ms
- Temperature Conversion Time
- 55ms
- Temperature Resolution
- 15bit
- Temperature Sensors
- Built-in
- The Chip Type
- Audio Analog-to-Digital Converter
- Audio Analog-to-Digital Converter、Audio Decoder
- Audio Decoder
- Capacitive Transducer
- PWM-to-Analog Converter
- Sensor Conditioner
- Thermocouple-to-Digital Converter
- V-IConverter
- Tolerance
- ±0.5℃
- Voltage - Supply
- 850mV~3.47V
- 900mV~5.5V
- 900mV~7V
- 1.1V~1.94V
- 1.4V~1.6V、3V~3.6V、4.5V~5.5V
- 1.5V~6.5V
- 1.5V、3.3V
- 1.6V~3.6V
- 1.62V~5.5V、4.75V~5.25V
- 1.62V~3.6V
- Voltage Reference
- Built-in
- Built-in、External
- External
- Voltage Reference Drift
- -400ppm/℃
- 100ppm/℃
- 10ppm/℃
- 10ppm/℃、30ppm/℃
- 12ppm/℃
- 15ppm/℃
- 1ppm/℃
- 20ppm/℃
- 250ppm/℃
- 25ppm/℃
- Voltage Reference Value
- 80mV
- 100mV
- 100mV、1V
- 0.32V
- 0.7V、1.25V
- 0.735V
- 1V
- 1.15V、2.048V、2.5V
- 1.17V
- 1.193V
- differential input
- Yes
- number of channels
- 1
- 2
- 4
- 6
- 8
Results remaining:
2046
Hide Filters
1 item in total
- 1
Welcome back, may I help you?