JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Acam Messelectronic Gmbh
- Ampleon
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Broadcom Limited
- Broadcom/AVAGO
- PackageType
- BGA-140
- BGA-140(11.25x9)
- BGA-144
- BGA-196
- BGA-64
- BGA-64(7x7)
- BGA-84
- BSOP-36-300mil
- CDIP-16
- CDIP-18
- ADC architecture
- SAR
- Sigma-Delta
- Channel Type
- Unidirectional
- Chip Type Parameters/Description
- Audio Analog-to-Digital Converter
- Audio Decoder
- Capacitive Transducer
- PWM-to-Analog Converter
- Sensor Conditioner
- Thermocouple-to-Digital Converter
- Clock Frequency
- 1Hz~1MHz、1kHz
- 1Hz~1MHz、2kHz
- 10kHz~1MHz、307.2kHz
- 10kHz~1MHz、38.4kHz
- 51kHz~51MHz
- 62.08kHz~65.92kHz、64kHz
- 64kHz
- 100kHz~12MHz
- 100kHz~10MHz
- 100kHz~12MHz、900kHz
- Clock/Oscillator
- Built-in
- External
- External、Built-in
- Common Mode Rejection Ratio(CMRR)
- -65dB
- Control Interface
- I2C
- I2C、Serial
- Current - Output Low(IOL)
- 24mA
- Data rate
- 4.17Hz、123Hz
- 7.5Hz、15Hz
- 10Hz、16.7Hz
- 15Hz
- 208Hz、833Hz
- 250Hz、64kHz
- 8kHz
- 39kHz
- 50kHz
- 65kHz
- Detection Temperature Range
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+85℃
- Dual Supply
- -24V~-12V、12V~24V
- Features
- Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection
- Anti-aliasing / reconstruction filter、Programmable resolution
- Anti-aliasing / reconstruction filter、Video format detection
- Bipolar input
- Bipolar input、Low noise front-end
- Bipolar input、Under-voltage detection、Bipolar power supply
- Built-in reference source
- Built-in reference source、Bipolar input
- Built-in reference source、Bipolar input、Built-in temperature sensor
- Built-in reference source、Bipolar input、Differential output
- Full-Scale Range(FSR)
- 39mV、5V
- 1.25V
- 2V
- 2.2V
- 2.5V
- 4.096V
- 8V
- Function
- Bipolar output、Programmable gain、Built-in reference source
- Integrated buffer、Bipolar output、Built-in reference source、Output short-circuit protection
- Integrated modulator、Differential output
- Integrated modulator、Output enable control、Differential output
- Ib - Input Bias Current
- 1uA
- Integral non - linearity
- 0.1LSB
- 0.25LSB
- 0.25LSB、0.5LSB
- 0.2LSB
- 0.4LSB
- 0.5LSB
- 0.5LSB、1.5LSB
- 0.5LSB、1LSB
- 0.5LSB、2LSB
- 0.65LSB
- Interface
- 1-Wire
- 3-Wire
- I2C
- I2C、SMBus、SPI
- I2C、SPI
- I2C、SPI、Serial
- I2S
- LVDS
- Parallel
- Parallel port
- Interface Type
- I2C
- I2C、I2S
- I2C、Single bus
- I2S
- I2S、USB
- LVDS
- Parallel
- Parallel port
- Serial
- SPI
- Logic Family
- AD5750
- AD5750-1
- AD5750-2
- Maximum Power Supply Range (Vdd-Vss)
- 48V
- Noise density(eN)
- 165nV/√Hz@10kHz
- Number of Bits per Element
- 1
- Number of Channels
- 1
- 2
- 3
- 4
- 6
- 8
- 12
- 14
- 15
- 16
- Number of Elements
- 1
- Operating Temperature
- -10℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+85℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+130℃
- Output Current
- 24mA
- 24.5mA
- Output Type
- Voltage Buffer
- Power Supply Rejection Ratio (PSRR)
- -65dB
- Programmable Gain
- Not supported
- Support
- Quiescent Current
- 1mA
- Quiescent Current (Iq)
- 0uA
- 0.1uA
- 0.1uA、0.5uA
- 100nA
- 0.2uA
- 200nA
- 0.28uA
- 0.3uA
- 400nA
- 0.4uA
- Quiescent Current(Iq)
- 4.4mA
- 5.2mA
- 5.6mA
- Resolution
- 13.8
- 16、20、24、32
- 3.5
- 3.75
- 4.5
- 8、12
- 1
- 8
- 10
- 12
- Resolution (Bits)
- 10、12、14、16
- 13.8
- 16、20、24、32
- 3.5
- 3.75
- 4.5
- 4
- 7
- 8
- 9
- Resolution(Bits)
- 8
- 10
- 12
- 14
- 16
- 24
- Sampling Rate
- 3Hz
- 7.5Hz
- 8Hz
- 10Hz
- 15Hz
- 45Hz
- 62.5Hz
- 123Hz
- 208Hz、833Hz
- 250Hz
- Sensor Type
- Audio
- Settling Time
- 1.5us
- 10ms
- 1ns
- 250ms
- 35ns
- 3ms
- 6us
- 7.5us
- 80ns
- Settling time
- 7us
- 8.5us
- Signal-to-Noise Ratio
- 106dB
- 60.8dB
- 68dB
- 69.5dB
- 69dB
- 70dB
- 71dB
- 72.3dB
- 73.1dB
- 73.5dB
- Slew Rate
- 2V/us
- Standby Current
- 1.5uA
- 10uA
- Temperature Conversion Time
- 30us
- 40us
- 44.5us
- 712us
- Temperature Resolution
- 10bit
- Temperature Sensors
- Built-in
- The Chip Type
- Audio Analog-to-Digital Converter
- Audio Analog-to-Digital Converter、Audio Decoder
- Audio Decoder
- Capacitive Transducer
- PWM-to-Analog Converter
- Sensor Conditioner
- Thermocouple-to-Digital Converter
- V-IConverter
Results remaining:
2608
Hide Filters
2 items in total
- 1
Welcome back, may I help you?