JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ADAM TECH
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- CAX
- chxunda
- CJT(Changjiang Connectors)
- Ckmtw(Shenzhen Cankemeng)
- CNC Tech
- CNJM
- PackageType
- Plugin
- Plugin,P=2.5mm
- Push-Pull
- Push-Pull,P=1.5mm
- Push-Pull,P=2.54mm
- Push-Pull,P=2.5mm
- TH-2P
- 弯插,P=2.52mm
- Color
- Beige
- Black
- Blue
- Brown
- maize-yellow
- Pink
- Red
- White
- Yellow
- Contact Material
- Brass
- Bronze
- Copper
- Copper alloy
- Phosphor bronze
- Contact Plating
- Gold
- Tin
- Current Rating
- 1A
- 2A
- 3A
- 4A
- 4.5A
- 5A
- 6A
- 6.5A
- 8A
- 10A
- Flame Retardant Rating
- UL94V-0
- UL94V-2
- Mounting Type
- Right Angle
- Number of PINs Per Row
- 2
- Number of Pins
- 2P
- 6P
- Number of Rows
- 1
- Operating Temperature
- -20℃~+95℃
- -25℃~+105℃
- -25℃~+85℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+105℃
- Pins Structure
- 1x2P
- Pitch
- 2.5mm
- Plastic Material
- Glass fiber reinforced PA66
- Glass fiber reinforced PA6T
- Glass-Fiber Reinforced PA66
- LCP
- PA
- PA46
- PA66
- PA6T
- Reference Series
- DF1B
- EH
- KK 254(MX2510)
- Mini-SPOX(5264)
- SHF(NH)
- XA
- XH
- XHB
- Row Spacing
- 2.5mm
- 7.5mm
- Supplementary Features
- Harpoon Contact (Plastic)
- K Pin
- Pillar
- Voltage Rating
- 50V
- 125V
- 250V
- 250V、350V
- 400V
- 500V
- X-Length of Bottom Edge on Board (Spacing Line)
- 4.5mm
- 5.08mm
- 5.94mm
- 5mm
- 7.4mm
- 7.5mm
- 7.6mm
- 8.6mm
- Y-Width of Bottom Edge on Board
- 10.38mm
- 10.5mm
- 11.15mm
- 11.3mm
- 11.5mm
- 11.6mm
- 11.7mm
- 11mm
- 12.5mm
- 12.6mm
- Z-Height of the Board
- 3.8mm
- 4.2mm
- 4.8mm
- 4.9mm
- 4mm
- 5.6mm
- 5.75mm
- 5.7mm
- 5.84mm
- 5.8mm
Results remaining:
233
Hide Filters
90666 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 3627
Welcome back, may I help you?