JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- Adafruit Industries
- ADAM TECH
- AirBorn
- ALIENTEK
- Amphenol ICC
- Assmann WSW Components
- AVIC(AVIC-Zhonghang Electronic Me asuring Instruments)
- BBJ
- PackageType
- 1.5mm
- 1x3mm-1.5mm
- 2.54mm
- 2x4
- 4.2mm
- 8PINSMT
- CONN-SMD
- CONN-SMD-3P
- CONN-TH
- CONN-TH_43045-0800
- Color
- ,浅米色
- Beige
- Black
- Blue
- Brown
- Creamy-White
- Dark pink
- Gray
- Green
- Ivory White
- Contact Material
- Beryllium copper
- Brass
- Brass Alloy
- Bronze
- Copper
- Copper alloy
- Copper-zinc alloy
- Copper-Zirconium Alloy
- CuNi
- CuNiSi Alloy
- Contact Plating
- Gold
- Gold Plated
- Matte Tin
- Silver
- Tin
- Tin copper
- Tin Plated
- Tin-Lead
- Current Rating
- 200mA
- 200mA、500mA
- 250mA
- 300mA
- 500mA
- 700mA
- 750mA
- 800mA
- 1A
- 1.1A
- Flame Retardant Rating
- -、-、-
- UL94HB
- UL94V-0
- UL94V-1
- UL94V-2
- Holes Structure
- 1x2P
- Mounting Type
- No-solder board insertion
- Panel Mount
- Reverse Insertion
- Reverse Plug
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of PINs Per Row
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Number of Pins
- 100P
- 10P
- 11P
- 120P
- 121P
- 128P
- 12P
- 12P (16P with 4 pins missing)
- 134P
- 13P
- Number of Rows
- 1
- 2
- 3
- 4
- 5
- 6
- 9
- Operating Temperature
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+120℃
- -20℃~+130℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- Pins Structure
- 1x100P
- 1x102P
- 1x10P
- 1x10P (Missing 4P)
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- Pitch
- 0.35mm
- 0.4mm
- 0.5mm
- 0.635mm
- 0.64mm
- 0.6mm
- 0.75mm
- 0.8mm
- 0.9mm
- 1.15mm
- Plastic Material
- -、-、-、-
- Glass fiber reinforced PA46
- Glass fiber reinforced PA6T
- Glass Fiber Reinforced PA9T
- Glass-Fiber Reinforced LCP
- Glass-Fiber Reinforced PA66
- Glass-Fiber Reinforced PBT
- Glass-Filled Polyamide
- Glass-Reinforced PPA
- LCP
- Reference Series
- -、-、-、-、-、-、-
- ACH
- BHS
- CH
- DF13
- DF14
- DF1B
- DuraClik(MX 2.0)
- EH
- GH
- Row Spacing
- 0.6mm
- 0.76mm
- 0.8mm
- 1.05mm
- 1.19mm
- 1.25mm
- 1.27mm
- 1.2mm
- 1.4mm
- 1.59mm
- Supplementary Features
- -、-
- Auxiliary Solder Pin
- Auxiliary Solder Pin、Harpoon Pin (Metal)
- Harpoon Contact (Plastic)
- Harpoon Pin (Metal)
- Hollow Pin
- K Pin
- K Pin、Harpoon Contact (Plastic)
- K Pin、Harpoon Pin (Metal)
- K Pin、Missing pin
- Voltage Rating
- 10V
- 12V
- 14V
- 24V
- 28V
- 30V
- 32V
- 33V
- 36V
- 40V
- With Locker
- Non-Latching
- With Wings
- Without Fins
- X-Length of Bottom Edge on Board (Spacing Line)
- 1.5mm
- 1.9mm
- 10.01mm
- 10.05mm
- 10.06mm
- 10.14mm
- 10.15mm
- 10.16mm
- 10.17mm
- 10.18mm
- Y-Width of Bottom Edge on Board
- 1.2mm
- 1.5mm
- 1.6mm
- 1.75mm
- 1.78mm
- 1.7mm
- 1.85mm
- 1.8mm
- 10.01mm
- 10.04mm
- Z-Height of the Board
- 0.49mm
- 0.63mm
- 0.6mm
- 0.95mm
- 1.2mm
- 1.35mm
- 1.42mm
- 1.45mm
- 1.4mm
- 1.51mm
Results remaining:
89332
Hide Filters
657 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 27
Welcome back, may I help you?