JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Bossie
- BXCONN
- BZXC
- CAX
- CHIN-BAN
- CIKI
- Ckmtw(Shenzhen Cankemeng)
- CUI
- D-CHAIN
- DEALON
- PackageType
- Plugin
- Push-Pull
- SMD
- Center Height
- 0.02mm
- 0.08mm
- 0.12mm
- 0.23mm
- 0.27mm
- 0.28mm
- 0.35mm
- 0.52mm
- 0.53mm
- 0.58mm
- Connect-Disconnect Life
- 1,000 times
- 10,000 cycles
- 10,000 Cycles
- 10000 times
- 1500 Cycles
- 3,000 Cycles
- 5,000 cycles
- 5,000 cycles、10,000 cycles
- 5,000 cycles、10000 times
- 5,000 times
- Connector Type
- Type-C
- Current Rating-Power
- 250mA、1.25A、5A
- 250mA、1.25A、3A
- 250mA、1.25A
- 500mA
- 1A
- 1.25A
- 1.5A
- 2A
- 2.5A
- 3A
- Detection color
- Black
- Blue
- Green
- Light blue
- maize-yellow
- Orange
- Purple
- Red
- White
- Yellow
- Gender
- Female
- Male
- Length
- 10.25mm
- 10.2mm
- 10.3mm
- 10.45mm
- 10.48mm
- 10.4mm
- 10.5mm
- 10mm
- 11.15mm
- 11.6mm
- Mounting Type
- Clamping plate
- Laminated board
- Right Angle
- Side View Mount
- Solder Cup
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- vertical cutting
- Vertical, Flag
- Number of Contacts
- 16P
- Number of Ports
- 1
- Operating Temperature
- -20℃~+60℃
- -20℃~+85℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+75℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+75℃
- -35℃~+85℃
- Protocol Standard
- USB 2.0
- USB 3.0
- USB 3.1
- Supplementary Features
- -、-
- Harpoon pin
- With Locating Pins
- with O-ring
- Voltage Rating
- 3V
- 5V
- 5V、20V
- 10V
- 12V
- 20V
- 24V
- 30V
- 48V
- 50V
Results remaining:
1341
Hide Filters
4334 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 174
Welcome back, may I help you?