JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- ADAM TECH
- AiLianTe
- Allied Components International
- Amphenol ICC
- Antenk
- Assmann WSW Components
- Bel Fuse
- BOOMELE(Boom Precision Elec)
- Bossie
- PackageType
- 5P
- 7.7x7.8mm
- Plugin
- Plugin,P=1.27mm
- Plugin,P=2.54mm
- Push-Pull
- Push-Pull,P=2mm
- SMD
- SMD,P=2mm
- THrough hole
- Center Height
- -、-
- 0.02mm
- 0.08mm
- 0.12mm
- 0.15mm
- 0.23mm
- 0.25mm
- 0.27mm
- 0.28mm
- 0.29mm
- Connect-Disconnect Life
- 1,000 cycles
- 1,000 times
- 1,200 Cycles
- 1,200 times
- 1,500 Cycles
- 1,500 Cycles、3,000 Cycles、5,000 cycles
- 1,500 Cycles、5,000 cycles
- 1,500 Cycles、5,000 times
- 10,000 cycles
- 10,000 Cycles
- Connector Type
- Lightning-USB
- Micro-AB
- Micro-B
- Micro-B、Type-C
- Mini-A
- Mini-AB
- Mini-B
- Type-A
- Type-A、Type-C
- Type-B
- Current Rating-Power
- 25mA
- 50mA
- 250mA、1.25A、3A
- 250mA、1.25A、5A
- 250mA、1.8A
- 250mA、1.25A
- 250mA
- 250mA、1.25A、2A
- 250mA、1.25A、5A、6.25A
- 250mA、1.5A、3A
- Detection color
- Beige
- Black
- Black、Blue
- Black、White
- Blue
- Brown
- Gray
- Green
- Light blue
- maize-yellow
- Gender
- Adapter
- Female
- Male
- Receptacle
- Length
- 10.02mm
- 10.05mm
- 10.15mm
- 10.1mm
- 10.25mm
- 10.28mm
- 10.2mm
- 10.35mm
- 10.37mm
- 10.3mm
- Mounting Type
- Clamping plate
- Laminated board
- Panel Mounting
- Right Angle
- Side View Mount
- Solder Cup
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- vertical cutting
- Number of Contacts
- 10P
- 11P
- 12P
- 14P
- 16P
- 16Px2
- 18P
- 19P
- 20P
- 24P
- Number of Ports
- 1
- 2
- 3
- 4
- Operating Temperature
- -10℃~+60℃
- -10℃~+80℃
- -10℃~+85℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+105℃
- Protocol Standard
- USB 1.1
- USB 2.0
- USB 2.1
- USB 3.0
- USB 3.1
- USB 3.2
- USB4
- Supplementary Features
- -、-
- Harpoon pin
- Opposite Side
- Rolled edge
- Rolled edge、Harpoon pin
- With Locating Pins
- With Locating Pins、with O-ring
- with O-ring
- Voltage Rating
- 3V
- 5V
- 5V、20V
- 7V
- 10V
- 12V
- 20V
- 21V
- 24V
- 25V
Results remaining:
7888
Hide Filters
75 items in total
- 1
- 2
- 3
Welcome back, may I help you?