JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- ADAM TECH
- Amphenol ICC
- Attend Technology
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- C&K
- CAX
- Ckmtw(Shenzhen Cankemeng)
- PackageType
- DFN-8_5X6
- Plugin
- SMD
- SMD,56x30mm
- SMD,P=1.27mm
- SMD,P=2.54mm
- Card Connection Mode
- Hinged Lid
- Push-Pull
- Push-Push
- Tray
- Card Detection
- No Card Detect
- With Card Detect
- Card Type
- MicroSIM Card
- MicroSIM Card、Nano-SIM Card
- Mini-SIM Card
- Mini-SIM Card、Nano-SIM Card
- Nano-SIM Card
- PSAM/SAM Card
- Smart Card
- Connector Type
- Connector
- Connector and Ejector
- Tray
- Height Above Board
- 0.38mm
- 0.5mm
- 0.74mm
- 0.82mm
- 0.85mm
- 0.8mm
- 1.01mm
- 1.11mm
- 1.12mm
- 1.13mm
- Operating Temperature
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+85℃
- -25℃~+90℃
- Rated Voltage (Max)
- 5V
- 10V
- 12V
- 15V
- 30V
- 50V
- 100V
- 125V
- Supplementary Features
- With Locating Pins
Results remaining:
1147
Hide Filters
11 items in total
- 1
Welcome back, may I help you?