JLCPCB SMT Parts Library & Component Sourcing
SD Card Connectors
(1)
- Manufacturer
- 3M
- ALPSALPINE
- Amphenol ICC
- Attend Technology
- Bossie
- C&K
- D-CHAIN
- GCT
- Global Connector Technology
- HRS(Hirose)
- Hanbo Electronic
- JAE Electronics
- Korean Hroparts Elec
- MOLEX
- MUP
- Megastar
- SHENZHEN ATOM TECH
- SHOU HAN
- Shenzhen Kinghelm Elec
- TE Connectivity
- Wurth Elektronik
- XKB Connectivity
- XUNPU
- XYECONN
- Yamaichi Electronics
- Yuandi
- hanxia
- PackageType
- SMD
- -
- Plugin
- Card Connection Mode
- Clamshell
- Pluggable
- Self bomb
- Card Type
- MicroSD card (TF card)
- Smart Card
- Standard SD card
- Connector Type
- -
- Card core
- Deck
- Ejector
- Contact Material
- -
- Phosphor bronze
- Contact Plating
- -
- Gold
- Gold plating
- Tin
- Maximum Body Height
- -
- 1.15mm
- 1.85mm
- 1.8mm
- 1.95mm
- 2.5mm
- 2.6mm
- 2.85mm
- 2.95mm
- 2mm
- 3.1mm
- 3.6mm
- 5mm
- 6.1mm
- 6.41mm
- Operating Temperature Range
- -
- -20℃~+85℃
- -25℃~+60℃
- -25℃~+85℃
- -25℃~+90℃
- -40℃~+85℃
- Soldering Temperature(Max)
- -
- Welding Temperature (Max)
- 260℃
Quantity
-
1 item in total
- 1